Filter Your Search
21 - 30 of 102 results
|
741EHC
AMD
|
Check for Price | No | Obsolete | 4 mV | 265 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | 0.3 V/us | COMMERCIAL | O-MBCY-W8 | Not Qualified | e0 | 80 dB | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ADVANCED MICRO DEVICES INC | BCY | , CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
JM38510/10101BHA
Texas Instruments
|
Check for Price | Obsolete | 6 mV | 0.5 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | R-GDFP-F10 | Not Qualified | 90 dB | 125 °C | -55 °C | MIL-M-38510 | 10 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.3246 mm | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
JM38510/10101BPA
Texas Instruments
|
Check for Price | Obsolete | 6 mV | 0.5 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | R-GDIP-T8 | Not Qualified | 90 dB | 125 °C | -55 °C | MIL-M-38510 | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
JM38510/10101BCA
QP Semiconductor
|
Check for Price | Transferred | 6 mV | 0.5 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | R-GDIP-T14 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | MIL-M-38510 | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | QP SEMICONDUCTOR INC | DIP | DIP, | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
741HC
AMD
|
Check for Price | No | Obsolete | 7.5 mV | 800 nA | 3.3 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | 0.3 V/us | COMMERCIAL | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ADVANCED MICRO DEVICES INC | BCY | , CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
741FMB
AMD
|
Check for Price | No | Obsolete | 6 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | 0.3 V/us | MILITARY | R-XDFP-F10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 10 | CERAMIC | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | DFP, FL10,.3 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
JM38510/10101BGX
Analog Devices Inc
|
Check for Price | No | Obsolete | 6 mV | 0.5 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | O-MBCY-W8 | Not Qualified | 90 dB | 125 °C | -55 °C | MIL-M-38510 | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ANALOG DEVICES INC | TO-5 | TO-5, | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
M38510/10101BCA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 mV | 256 nA | 4.2 mA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 110 nA | YES | NO | -22 V | 0.3 V/us | 22 V | MILITARY | 10000 | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
M38510/10101BHA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 mV | 256 nA | 4.2 mA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 110 nA | YES | NO | -22 V | 0.3 V/us | 22 V | MILITARY | 10000 | R-CDFP-F10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 10 | CERAMIC, METAL-SEALED COFIRED | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP | DFP, FL10,.3 | 10 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
M38510/10101BPA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 mV | 256 nA | 4.2 mA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | BIPOLAR | VOLTAGE-FEEDBACK | 110 nA | YES | NO | -22 V | 0.3 V/us | 22 V | MILITARY | 10000 | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 |