Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 49 results

|
-
-
Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
AS358PT-G1
Diodes-BCD
Check for Price Yes Transferred 7 mV 2 mA 2 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK 200 nA YES NO NO NO NO NO 20 V INDUSTRIAL 10000 NO R-PDIP-T8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL BCD SEMICONDUCTOR MANUFACTURING LTD DIP, DIP8,.3 unknown EAR99 8542.33.00.01
AS358MTR
Diodes-BCD
Check for Price No No Transferred 7 mV 200 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES NO NO NO NO NO 40 V INDUSTRIAL 10000 NO R-PDSO-G8 Not Qualified e0 70 dB 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm BCD SEMICONDUCTOR MANUFACTURING LTD SOP, SOP8,.25 unknown EAR99 8542.33.00.01 SOIC 8
AS358MTR-E1
Diodes Incorporated
$0.3069 Yes Active 7 mV 200 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES NO NO NO NO NO 40 V INDUSTRIAL 10000 NO R-PDSO-G8 Not Qualified e3 70 dB 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm DIODES INC SOIC-8 compliant EAR99 8542.33.00.01 SOIC 8
AS358G-G1
Diodes-BCD
Check for Price Yes Transferred 5 mV 200 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES NO NO NO NO NO 40 V INDUSTRIAL 10000 NO R-PDSO-G8 Not Qualified 70 dB 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm BCD SEMICONDUCTOR MANUFACTURING LTD TSSOP, TSSOP8,.25 unknown EAR99 8542.33.00.01 SOIC 8
AS358AP-E1
Diodes-BCD
Check for Price Yes Transferred 7 mV 200 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES NO NO NO NO NO 40 V INDUSTRIAL 10000 NO R-XDIP-T8 Not Qualified 70 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO THROUGH-HOLE 2.54 mm DUAL 4.31 mm 7.62 mm 9.2 mm BCD SEMICONDUCTOR MANUFACTURING LTD ROHS COMPLIANT, DIP-8 unknown EAR99 8542.33.00.01 DIP 8
AS358M-G1
Diodes Incorporated
Check for Price Yes Active 5 mV 200 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES NO NO NO NO NO 40 V INDUSTRIAL 10000 NO R-PDSO-G8 Not Qualified e3 70 dB 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm DIODES INC SOP, SOP8,.25 compliant EAR99 8542.33.00.01 SOIC 8
AS358M
Diodes-BCD
Check for Price No No Transferred 7 mV 200 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES NO NO NO NO NO 40 V INDUSTRIAL 10000 NO R-PDSO-G8 Not Qualified e0 70 dB 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm BCD SEMICONDUCTOR MANUFACTURING LTD SOP, SOP8,.25 unknown EAR99 8542.33.00.01 SOIC 8
AS358G-E1
Diodes-BCD
Check for Price Yes Transferred 5 mV 200 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES NO NO NO NO NO 40 V INDUSTRIAL 10000 NO R-PDSO-G8 Not Qualified 70 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm BCD SEMICONDUCTOR MANUFACTURING LTD TSSOP, TSSOP8,.25 compliant EAR99 8542.33.00.01 SOIC 8
AS358AMTR-G1
Diodes Incorporated
$0.2094 Yes Active 7 mV 200 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES NO NO NO NO NO 40 V INDUSTRIAL 10000 NO R-PDSO-G8 Not Qualified e3 70 dB 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm DIODES INC SOIC-8 compliant EAR99 8542.33.00.01 SOIC 8
AS358GTR-E1
Diodes Incorporated
Check for Price Yes Active 5 mV 200 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES NO NO NO NO NO 40 V INDUSTRIAL 10000 NO R-PDSO-G8 Not Qualified e3 70 dB 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm DIODES INC TSSOP-8 compliant EAR99 8542.33.00.01 SOIC 8