Filter Your Search
31 - 40 of 129 results
|
LM158AJRLQMLV
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4 mV | 1 nA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 60 nA | YES | NO | NO | NO | NO | NO | 32 V | MILITARY | 1000 | 25000 | NO | R-GDIP-T8 | Not Qualified | e0 | 70 dB | 1 | 125 °C | -55 °C | 260 | 38535V;38534K;883S | 40 | 100k Rad(Si) V | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LM158AWG/883
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4 mV | 0.5 V/us | 1 nA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | 32 V | MILITARY | 1000 | 25000 | R-CDSO-G10 | Not Qualified | e0 | 70 dB | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 10 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP10,.4 | RECTANGULAR | SMALL OUTLINE | TRAY | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.33 mm | 6.12 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP10,.4 | 10 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
LM158AWGRLQMLV
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4 mV | 1 nA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 60 nA | YES | NO | NO | NO | NO | NO | 32 V | MILITARY | 1000 | 25000 | NO | R-CDSO-G10 | Not Qualified | e0 | 70 dB | 1 | 125 °C | -55 °C | 260 | 38535V;38534K;883S | 40 | 100k Rad(Si) V | 10 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP10,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.33 mm | 6.12 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP10,.4 | 10 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LM158AWGRQMLV
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4 mV | 1 nA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 60 nA | YES | NO | NO | NO | NO | NO | 32 V | MILITARY | 1000 | 25000 | NO | R-CDSO-G10 | Not Qualified | e0 | 70 dB | 1 | 125 °C | -55 °C | 260 | MIL-PRF-38535 Class V | 40 | 100k Rad(Si) V | 10 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP10,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.33 mm | 6.12 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP10,.4 | 10 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LM158J/883B
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 mV | 150 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | MILITARY | 1000 | R-GDIP-T8 | Not Qualified | 85 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
LM158J
National Semiconductor Corporation
|
Check for Price | No | Transferred | 7 mV | 0.5 V/us | 30 nA | 2 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | 32 V | MILITARY | 1000 | 50000 | R-GDIP-T8 | Not Qualified | e0 | 85 dB | 1 | 125 °C | -55 °C | 260 | 40 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | CERDIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
5962-8771001PA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 mV | 0.3 V/us | 300 nA | 2 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 30 nA | NO | NO | YES | NO | NO | 32 V | MILITARY | 700 | 25000 | NO | R-GDIP-T8 | Qualified | e0 | 80 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8, 0.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
LM158AH/883
Rochester Electronics LLC
|
Check for Price | No | No | Active | 4 mV | 0.5 V/us | 1 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | MILITARY | 1000 | O-MBCY-W8 | e0 | 70 dB | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | MIL-STD-883 V | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-99 | METAL CAN, TO-99, 8 PIN | 8 | unknown | |||||||||||||||||||||||||
|
LM158AMDE
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 4 mV | 1 nA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 60 nA | YES | NO | NO | NO | NO | NO | 32 V | MILITARY | 1000 | 25000 | NO | R-XUUC-N | Not Qualified | 70 dB | 1 | 125 °C | -55 °C | 260 | 38535V;38534K;883S | 40 | 100k Rad(Si) V | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | WAFER | DIE, DIE OR CHIP | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LM158AMDR
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 4 mV | 1 nA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 60 nA | YES | NO | NO | NO | NO | NO | 32 V | MILITARY | 1000 | 25000 | NO | R-XUUC-N | Not Qualified | 70 dB | 1 | 125 °C | -55 °C | 260 | 38535V;38534K;883S | 40 | 100k Rad(Si) V | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | WAFER | DIE, DIE OR CHIP | compliant | EAR99 | 8542.33.00.01 |