Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 131 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM308H/NOPB
Texas Instruments
Check for Price Yes Yes Obsolete 10 mV 0.3 V/us 10 nA 800 µA 80 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 7 nA NO NO -18 V 18 V COMMERCIAL 1000 15000 O-MBCY-W8 Not Qualified e1 100 dB 1 70 °C 260 40 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO Tin/Silver/Copper (Sn/Ag/Cu) WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP TO-5 TO-5, CAN8,.2 8 compliant EAR99 8542.33.00.01
LM308N-14
NXP Semiconductors
Check for Price Obsolete OPERATIONAL AMPLIFIER R-PDIP-T8 Not Qualified 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 3.93 mm 7.62 mm 9.4 mm SIGNETICS CORP DIP DIP, 8 unknown EAR99 8542.33.00.01
LM308AT
NXP Semiconductors
Check for Price Obsolete 750 µV 10 nA 800 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR COMMERCIAL O-MBCY-W8 Not Qualified 110 dB 70 °C 8 METAL ROUND CYLINDRICAL NO WIRE BOTTOM SIGNETICS CORP BCY , 8 unknown EAR99 8542.33.00.01
LM308AN
AMD
Check for Price Obsolete 730 µV 10 nA 800 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V COMMERCIAL R-PDIP-T14 Not Qualified 110 dB 70 °C 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.304 mm ADVANCED MICRO DEVICES INC DIP PLASTIC, DIP-14 14 unknown EAR99 8542.33.00.01
LM308H
Harris Semiconductor
Check for Price No Obsolete 10 mV 1 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK NO NO COMMERCIAL O-MBCY-W8 Not Qualified e0 70 °C 8 METAL CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM HARRIS SEMICONDUCTOR unknown EAR99 8542.33.00.01
LM308NB
AMD
Check for Price Obsolete 10 mV 10 nA 1 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V COMMERCIAL R-PDIP-T14 Not Qualified 100 dB 70 °C 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.304 mm ADVANCED MICRO DEVICES INC DIP DIP, 14 unknown EAR99 8542.33.00.01
LM308ADR2
Motorola Mobility LLC
Check for Price Obsolete 730 µV 10 nA 800 µA 96 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 7 nA NO NO YES YES -18 V NO NO 18 V COMMERCIAL 1000 60000 NO R-PDSO-G8 Not Qualified e0 110 dB 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MOTOROLA INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.33.00.01
LM308AF
NXP Semiconductors
Check for Price Obsolete 750 µV 10 nA 800 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR COMMERCIAL R-CDIP-T14 Not Qualified 110 dB 70 °C 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL SIGNETICS CORP DIP , 14 unknown EAR99 8542.33.00.01
LM308N
Harris Semiconductor
Check for Price No Obsolete 10 mV 1 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK NO NO COMMERCIAL R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-8 unknown EAR99 8542.33.00.01
LM308DT
STMicroelectronics
Check for Price Obsolete 10 mV 0.15 V/us 10 nA 800 µA 1 OPERATIONAL AMPLIFIER 20 V -20 V BIPOLAR -22 V 22 V COMMERCIAL 800 R-PDSO-G8 Not Qualified 80 dB 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC SOP, 8 unknown EAR99 8542.33.00.01