Filter Your Search
51 - 60 of 127 results
|
LM741CMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 7.5 mV | 0.5 V/us | 800 nA | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 15000 | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | LEAD FREE, SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LM741CN
Texas Instruments
|
Check for Price | No | No | Obsolete | 6 mV | 0.5 V/us | 800 nA | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 437 | 15000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LM741CN
Intersil Corporation
|
Check for Price | No | Obsolete | 7.5 mV | 0.5 V/us | 800 nA | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 900 | 15000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | INTERSIL CORP | DIP | DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||
|
LM741N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 mV | 0.5 V/us | 500 nA | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 1500 | 15000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
LM741CN
Samsung Semiconductor
|
Check for Price | No | Obsolete | 7.5 mV | 0.5 V/us | 800 nA | 5.6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 15000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.55 mm | 7.62 mm | 9.2 mm | SAMSUNG SEMICONDUCTOR INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
LM741H/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 mV | 1.5 µA | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | MILITARY | 1000 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LM741CM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 7.5 mV | 0.5 V/us | 800 nA | 2.8 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 1500 | 15000 | R-PDSO-G8 | Not Qualified | e0 | 90 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP-8 | unknown | ||||||||||||
|
LM741CM
Texas Instruments
|
Check for Price | No | Obsolete | 7.5 mV | 0.5 V/us | 800 nA | 2.8 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 1500 | 15000 | R-PDSO-G8 | Not Qualified | e0 | 90 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
LM741CM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 7.5 mV | 0.5 V/us | 800 nA | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 15000 | R-PDSO-G8 | Not Qualified | e0 | 90 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | LEAD FREE, SOP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
LM741H/883B
Texas Instruments
|
Check for Price | No | Obsolete | 6 mV | 1.5 µA | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | MILITARY | 1000 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-99, CAN8,.2 | unknown | EAR99 | 8542.33.00.01 |