Filter Your Search
31 - 40 of 74 results
|
LMV324A-SR
3peak Incorporated
|
Check for Price | Contact Manufacturer | 1.4 mV | 0.7 V/us | 10 pA | 4 | OPERATIONAL AMPLIFIER | CMOS | -3.5 V | 3.5 V | AUTOMOTIVE | 1000 | R-PDSO-G14 | 95 dB | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.63 mm | 3PEAK INC | SOP, | unknown | EAR99 | 8542.33.00.01 | 3Peak Incorporated | |||||||||||||||||||||||||||||
|
LMV324TP-TR
3peak Incorporated
|
Check for Price | Contact Manufacturer | 3.5 mV | 0.9 V/us | 204 µA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | 6 V | 1270 | 3981.0717 | NO | R-PDSO-G14 | 110 dB | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | 3PEAK INC | unknown | EAR99 | 8542.33.00.01 | 3Peak Incorporated | ||||||||||||||||
|
LMV324PWR
Texas Instruments
|
Check for Price | Obsolete | 9 mV | 1 V/us | 500 nA | 1.16 mA | 50 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 1000 | 15000 | NO | R-PDSO-G14 | Not Qualified | 65 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP14,.25 | unknown | EAR99 | 8542.33.00.01 | TSSOP | 14 | ||||||||||||||
|
LMV324IDQ1
Texas Instruments
|
Check for Price | Obsolete | 9 mV | 1 V/us | 500 nA | 1.16 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | NO | NO | 5.5 V | INDUSTRIAL | 1000 | 10000 | NO | R-PDSO-G14 | Not Qualified | 65 dB | 85 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | unknown | EAR99 | 8542.33.00.01 | SOIC | 14 | |||||||||||||
|
LMV324DR
Texas Instruments
|
Check for Price | Obsolete | 7 mV | 1 V/us | 250 nA | 4 | OPERATIONAL AMPLIFIER | 2.7 V | 5.5 V | INDUSTRIAL | 1000 | R-PDSO-G14 | Not Qualified | 63 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.33.00.01 | SOIC | 14 | ||||||||||||||||||||||||||||
|
LMV324D
Texas Instruments
|
Check for Price | Obsolete | 7 mV | 1 V/us | 250 nA | 4 | OPERATIONAL AMPLIFIER | 2.7 V | 5.5 V | INDUSTRIAL | 1000 | R-PDSO-G14 | Not Qualified | 63 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.33.00.01 | SOIC | 14 | ||||||||||||||||||||||||||||
|
LMV324AM14X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 7 mV | 1.5 V/us | 600 µA | 4 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1200 | 310 | NO | S-PDSO-G14 | Not Qualified | e3 | 70 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | SQUARE | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9 mm | 8.6487 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC-14 | compliant | EAR99 | 8542.33.00.01 | SOIC | 14 | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | ||||||||
|
LMV324MWC
National Semiconductor Corporation
|
Check for Price | Transferred | 7 mV | 1 V/us | 250 nA | 1.16 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | NO | NO | 5.5 V | INDUSTRIAL | 1000 | 10000 | NO | X-XUUC-N | Not Qualified | 65 dB | 85 °C | -40 °C | UNSPECIFIED | DIE | WAFER | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, WAFER | unknown | EAR99 | 8542.33.00.01 | WAFER | |||||||||||||||||||||
|
LMV324B-CSR
3peak Incorporated
|
Check for Price | Yes | Active | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LMV324B-SR
3peak Incorporated
|
Check for Price | Yes | Active | unknown | 3Peak Incorporated |