Filter Your Search
21 - 30 of 124 results
|
MC1458CN
Samsung Semiconductor
|
Check for Price | No | Obsolete | 12 mV | 0.5 V/us | 1 µA | 8 mA | 2 | OPERATIONAL AMPLIFIER | 18 V | -18 V | BIPOLAR | VOLTAGE-FEEDBACK | 700 nA | YES | NO | -15 V | 15 V | COMMERCIAL | 15000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.55 mm | 7.62 mm | 9.2 mm | SAMSUNG SEMICONDUCTOR INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
MC1458IN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 6 mV | 0.8 V/us | 800 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | -22 V | 0.2 V/us | 22 V | INDUSTRIAL | 1000 | 25000 | R-PDIP-T8 | Not Qualified | e3 | 90 dB | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||
|
MC1458CD
onsemi
|
Check for Price | No | Obsolete | 12 mV | 0.5 V/us | 1 µA | 8 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 700 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 15000 | R-PDSO-G8 | Not Qualified | e0 | 90 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
MC1458CP1
onsemi
|
Check for Price | No | No | Obsolete | 12 mV | 0.5 V/us | 1 µA | 8 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 700 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 15000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 70 °C | 235 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | ONSEMI | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
MC1458CDR2
onsemi
|
Check for Price | No | Obsolete | 12 mV | 0.5 V/us | 1 µA | 8 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 700 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 15000 | R-PDSO-G8 | Not Qualified | e0 | 90 dB | 70 °C | 235 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
MC1458A
Philips Semiconductors
|
Check for Price | Obsolete | 7.5 mV | 800 nA | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | 90 dB | 75 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
MC1458A
NXP Semiconductors
|
Check for Price | Obsolete | 7.5 mV | 800 nA | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | 90 dB | 75 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP | , | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
MC1458V
NXP Semiconductors
|
Check for Price | Obsolete | 7.5 mV | 800 nA | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T8 | Not Qualified | 90 dB | 75 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP | , | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
MC1458V
Signetics
|
Check for Price | Obsolete | 7.5 mV | 800 nA | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T8 | Not Qualified | 90 dB | 75 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
MC1458A
Signetics
|
Check for Price | Obsolete | 7.5 mV | 800 nA | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | 90 dB | 75 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | EAR99 | 8542.33.00.01 |