Filter Your Search
11 - 20 of 22 results
|
MCP607I/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 250 µV | 0.08 V/us | 80 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 7 V | INDUSTRIAL | 155 | R-PDIP-T8 | Not Qualified | e3 | 91 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, | 8 | compliant | |||||||
|
MCP607I/ST
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 250 µV | 0.08 V/us | 80 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 7 V | INDUSTRIAL | 155 | R-PDSO-G8 | Not Qualified | e3 | 91 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | SOIC | TSSOP, | 8 | compliant | ||||||
|
MCP607T-I/ST
Telcom Semiconductor Inc
|
Check for Price | Transferred | 250 µV | 0.08 V/us | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 7 V | INDUSTRIAL | 155 | R-PDSO-G8 | Not Qualified | 91 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOP, | unknown | ||||||||||||||||||||
|
MCP607T-I/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 250 µV | 0.08 V/us | 80 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 7 V | INDUSTRIAL | 155 | R-PDIP-T8 | Not Qualified | e3 | 91 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.46 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
MCP607TI/ST
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 250 µV | 0.08 V/us | 80 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 7 V | INDUSTRIAL | 155 | R-PDSO-G8 | Not Qualified | e3 | 91 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | SOIC | TSSOP, | 8 | compliant | Microchip | |||||
|
MCP607-I/SNG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 250 µV | 0.08 V/us | 80 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 7 V | INDUSTRIAL | 155 | R-PDSO-G8 | Not Qualified | e3 | 91 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
MCP607-I/PG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 250 µV | 0.08 V/us | 80 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 7 V | INDUSTRIAL | 155 | R-PDIP-T8 | Not Qualified | e3 | 91 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
MCP607-I/P
Telcom Semiconductor Inc
|
Check for Price | Transferred | 250 µV | 0.08 V/us | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 7 V | INDUSTRIAL | 155 | R-PDIP-T8 | Not Qualified | 91 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TELCOM SEMICONDUCTOR INC | PLASTIC, DIP-8 | unknown | |||||||||||||||||||||
|
MCP607-I/ST
Telcom Semiconductor Inc
|
Check for Price | Transferred | 250 µV | 0.08 V/us | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 7 V | INDUSTRIAL | 155 | R-PDSO-G8 | Not Qualified | 91 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOP, | unknown | ||||||||||||||||||||
|
MCP607T-I/SL
Telcom Semiconductor Inc
|
Check for Price | Obsolete | 250 µV | 0.08 V/us | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 7 V | INDUSTRIAL | 155 | R-PDSO-G14 | Not Qualified | 91 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | , | unknown |