Filter Your Search
1 - 10 of 274 results
|
OP37GSZ-REEL
Analog Devices Inc
|
$1.9657 | No | Yes | Not Recommended | 100 µV | 17 V/us | 80 nA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | INDUSTRIAL | 63000 | 400000 | R-PDSO-G8 | Not Qualified | e3 | 120 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | PLASTIC, SOP-8 | 8 | R-8 | compliant | 8542.33.00.01 | Analog Devices | |||||||
|
OP37GSZ-REEL7
Analog Devices Inc
|
$2.2639 | No | Yes | Not Recommended | 100 µV | 17 V/us | 80 nA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | INDUSTRIAL | 63000 | 400000 | R-PDSO-G8 | Not Qualified | e3 | 120 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | PLASTIC, SOP-8 | 8 | R-8 | compliant | 8542.33.00.01 | Analog Devices | |||||||
|
OP37GSZ
Analog Devices Inc
|
$2.5043 | No | Yes | Not Recommended | 220 µV | 17 V/us | 150 nA | 94 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | NO | YES | -22 V | NO | NO | 11 V/us | 22 V | INDUSTRIAL | 63000 | 400000 | NO | R-PDSO-G8 | Not Qualified | e3 | 116 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | 8542.33.00.01 | Analog Devices | ||||
|
OP37GPZ
Analog Devices Inc
|
$2.8759 | No | Yes | Not Recommended | 220 µV | 17 V/us | 150 nA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | INDUSTRIAL | 63000 | 400000 | R-PDIP-T8 | Not Qualified | e3 | 116 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 9.27 mm | ANALOG DEVICES INC | DIP | PLASTIC, MO-095AA, DIP-8 | 8 | N-8 | compliant | 8542.33.00.01 | Analog Devices | |||||||||
|
OP37GN8#PBF
Linear Technology
|
$2.9580 | Yes | Transferred | 300 µV | 150 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | 40000 | R-PDIP-T8 | Not Qualified | e3 | 94 dB | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | LEAD FREE, PLASTIC, DIP-8 | 8 | N | compliant | 8542.33.00.01 | EAR99 | |||||||||||||||||||||||
|
OP37GS8#PBF
Linear Technology
|
$3.0600 | Yes | Transferred | 300 µV | 150 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | 40000 | R-PDSO-G8 | Not Qualified | e3 | 94 dB | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | LEAD FREE, SOP-8 | 8 | compliant | 8542.33.00.01 | EAR99 | ||||||||||||||||||||||
|
OP37EN8#PBF
Linear Technology
|
$4.3350 | Yes | Transferred | 300 µV | 150 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | MILITARY | 40000 | 250000 | R-PDIP-T8 | Not Qualified | e3 | 94 dB | 1 | 125 °C | -55 °C | 250 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | LEAD FREE, PLASTIC, DIP-8 | 8 | N | compliant | 8542.33.00.01 | EAR99 | |||||||||||||
|
OP37EPZ
Analog Devices Inc
|
$8.2741 | No | Yes | Not Recommended | 50 µV | 17 V/us | 60 nA | 114 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | COMMERCIAL | 63000 | 800000 | R-PDIP-T8 | Not Qualified | e3 | 122 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 9.27 mm | ANALOG DEVICES INC | DIP | PLASTIC, MO-095AA, DIP-8 | 8 | N-8 | compliant | 8542.33.00.01 | Analog Devices | ||||||||||
|
OP37EZ
Analog Devices Inc
|
$17.9863 | No | No | Not Recommended | 50 µV | 17 V/us | 60 nA | 114 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | OTHER | 63000 | 800000 | R-GDIP-T8 | Not Qualified | e0 | 122 dB | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-8 | 8 | Q-8 | not_compliant | 8542.31.00.01 | Analog Devices | EAR99 | |||||||||
|
OP37ES
Linear Integrated Systems
|
Check for Price | No | Contact Manufacturer | 50 µV | 17 V/us | 40 nA | 114 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | COMMERCIAL | 63000 | 800000 | R-PDSO-G8 | Not Qualified | 126 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR INTEGRATED SYSTEMS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | 8542.33.00.01 | EAR99 |