Filter Your Search
41 - 50 of 274 results
|
OP37EJ
Maxim Integrated Products
|
Check for Price | No | Obsolete | 50 µV | 17 V/us | 60 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | INDUSTRIAL | 63000 | 250000 | O-XBCY-W8 | Not Qualified | e0 | 124 dB | 85 °C | -40 °C | 8 | UNSPECIFIED | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | TO-99 | TO-99, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
OP37AJ
Texas Instruments
|
Check for Price | Obsolete | 25 µV | 11.9 V/us | 40 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 63000 | O-MBCY-W8 | Not Qualified | 128 dB | 125 °C | -55 °C | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | BCY | TO-99, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
OP37GZ
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 220 µV | 17 V/us | 150 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 63000 | R-GDIP-T8 | 116 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
OP37GP
Analog Devices Inc
|
Check for Price | No | Obsolete | 220 µV | 17 V/us | 150 nA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | INDUSTRIAL | 63000 | 400000 | R-PDIP-T8 | Not Qualified | e0 | 116 dB | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 9.27 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||
|
OP37EP+
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | COMMERCIAL | 63000 | R-PDIP-T8 | e3 | 124 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
OP-37AD
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 25 µV | 17 V/us | 40 nA | 4.7 mA | 114 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | MILITARY | 63000 | 800 | R-GDIP-T8 | Not Qualified | e0 | 126 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP8,.3 | unknown | ||||||||||||||
|
OP-37CJ8
Analog Devices Inc
|
Check for Price | Obsolete | 300 µV | 150 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 40000 | R-CDIP-T8 | 116 dB | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.28 mm | ANALOG DEVICES INC | DIP, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
OP37BZ
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 200 µV | 17 V/us | 95 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 63000 | R-GDIP-T8 | 119 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
OP37EP
Linear Integrated Systems
|
Check for Price | No | Obsolete | 50 µV | 17 V/us | 40 nA | 114 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | COMMERCIAL | 63000 | 800000 | R-PDIP-T8 | Not Qualified | 126 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.665 mm | LINEAR INTEGRATED SYSTEMS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
OP37GZ
Linear Integrated Systems
|
Check for Price | No | Obsolete | 220 µV | 17 V/us | 80 nA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | -22 V | +-15 V | 11 V/us | 22 V | OTHER | 63000 | 400000 | R-CDIP-T8 | Not Qualified | 120 dB | 85 °C | -25 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR INTEGRATED SYSTEMS INC | DIP | DIP, DIP8,.3 | 8 | compliant |