Filter Your Search
21 - 30 of 145 results
|
OP77AJ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 25 µV | 0.3 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 600 | O-MBCY-W8 | e0 | 140 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-99 | , | 8 | unknown | |||||||||||||||||||||
|
OP77GP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 150 µV | 0.3 V/us | 6 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 600 | R-PDIP-T8 | e0 | 140 dB | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 8 | unknown | ||||||||||||||||||
|
OP77FP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 100 µV | 0.3 V/us | 6 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 600 | R-PDIP-T8 | e0 | 140 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 8 | unknown | ||||||||||||||||||
|
OP77FJ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 60 µV | 0.3 V/us | 28 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | OTHER | 600 | O-MBCY-W8 | e0 | 140 dB | NOT SPECIFIED | 85 °C | -25 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-99 | METAL CAN, TO-99, 8 PIN | 8 | unknown | ||||||||||||||||||||
|
OP77GBC
Precision Monolithics Inc
|
Check for Price | Transferred | 80 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.8 nA | YES | YES | 0.1 V/us | 22 V | OTHER | 1000000 | Not Qualified | 25 °C | 25 °C | MIL-STD-883 Class B (Modified) | DIE OR CHIP | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||
|
OP77GAC
Precision Monolithics Inc
|
Check for Price | Transferred | 80 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.8 nA | YES | YES | 0.1 V/us | 22 V | OTHER | 1000000 | Not Qualified | 25 °C | 25 °C | MIL-STD-883 Class S (Modified) | DIE OR CHIP | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||
|
OP77NAC
Precision Monolithics Inc
|
Check for Price | Transferred | 40 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | 0.1 V/us | 22 V | OTHER | 2000000 | Not Qualified | 25 °C | 25 °C | MIL-STD-883 Class S (Modified) | DIE OR CHIP | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||
|
5962-87738012A
Analog Devices Inc
|
$82.5500 | No | No | Not Recommended | 120 µV | 4 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 nA | YES | YES | -22 V | 0.1 V/us | 22 V | MILITARY | 600 | 200000 | S-CQCC-N20 | Qualified | e0 | 110 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ANALOG DEVICES INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | EAR99 | 8542.31.00.01 | Q-8 | |||||
|
OP77BRC/883C
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 120 µV | 0.3 V/us | 6 nA | 120 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 0.1 V/us | 22 V | MILITARY | 600 | 2000000 | S-CQCC-N20 | Not Qualified | e0 | 140 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ANALOG DEVICES INC | QLCC | LCC-20 | 20 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
OP77EJ
Calogic Inc
|
Check for Price | No | Obsolete | 45 µV | 0.3 V/us | 4 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | -22 V | 0.1 V/us | 22 V | COMMERCIAL | 600 | 2000000 | O-MBCY-W8 | Not Qualified | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | CALOGIC LLC | TO-99 | , CAN8,.2 | 8 | unknown | EAR99 | 8542.90.00.00 |