Filter Your Search
51 - 60 of 145 results
|
OP77GS
Analog Devices Inc
|
Check for Price | No | Obsolete | 100 µV | 0.3 V/us | 6 nA | 116 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.8 nA | YES | YES | -22 V | 0.1 V/us | 22 V | COMMERCIAL | 600 | 2000000 | R-PDSO-G8 | Not Qualified | e0 | 140 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||
|
OP77GS-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 100 µV | 0.3 V/us | 6 nA | 116 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.8 nA | YES | YES | -22 V | 0.1 V/us | 22 V | COMMERCIAL | 600 | 2000000 | R-PDSO-G8 | Not Qualified | e0 | 140 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
OP77EJ
Analog Devices Inc
|
Check for Price | No | Obsolete | 45 µV | 0.3 V/us | 4 nA | 120 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | -22 V | 0.1 V/us | 22 V | OTHER | 600 | 5000000 | O-MBCY-W8 | Not Qualified | e0 | 140 dB | 85 °C | -25 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
OP77GS
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 100 µV | 0.3 V/us | 6 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.8 nA | YES | YES | -22 V | 0.1 V/us | 22 V | COMMERCIAL | 600 | 1000000 | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | PRECISION MONOLITHICS INC | SOP, SOP8,.25 | unknown | ||||||||||||||||||
|
OP77NBC
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 40 µV | 0.3 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | OTHER | 600 | R-XUUC-N | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ANALOG DEVICES INC | DIE | DIE, | 0 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||||||||
|
OP77BIHP
Precision Monolithics Inc
|
Check for Price | Obsolete | 150 µV | 0.3 V/us | 6 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 600 | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | PLASTIC, DIP-8 | unknown | |||||||||||||||||||||||||||||
|
OP-77G
Precision Monolithics Inc
|
Check for Price | Obsolete | 75 µV | 0.3 V/us | 2.8 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | 600 | R-XUUC-N7 | Not Qualified | 7 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | PRECISION MONOLITHICS INC | DIE | unknown | |||||||||||||||||||||||||||||||
|
OP-77N
Precision Monolithics Inc
|
Check for Price | Obsolete | 40 µV | 0.3 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | 600 | R-XUUC-N7 | Not Qualified | 7 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | PRECISION MONOLITHICS INC | DIE | unknown | |||||||||||||||||||||||||||||||
|
OP77NBC
Precision Monolithics Inc
|
Check for Price | Obsolete | 40 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | 0.1 V/us | 22 V | OTHER | 2000000 | Not Qualified | 25 °C | 25 °C | MIL-STD-883 Class B (Modified) | DIE OR CHIP | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||
|
OP77FJ
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 60 µV | 0.3 V/us | 28 nA | 116 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.8 nA | YES | YES | -22 V | 0.1 V/us | 22 V | OTHER | 600 | 2000000 | O-MBCY-W8 | Not Qualified | e0 | 140 dB | 85 °C | -25 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 |