Filter Your Search
11 - 20 of 145 results
|
OP77BJ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 120 µV | 0.3 V/us | 6 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.8 nA | YES | YES | -22 V | 0.1 V/us | 22 V | MILITARY | 600 | 1000000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , CAN8,.2 | unknown | ||||||||||||||||||||
|
OP77EJ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 45 µV | 0.3 V/us | 4 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | OTHER | 600 | O-MBCY-W8 | e0 | 140 dB | NOT SPECIFIED | 85 °C | -25 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | METAL CAN, TO-99, 8 PIN | unknown | TO-99 | 8 | |||||||||||||||||||||
|
OP77GS-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 100 µV | 0.3 V/us | 6 nA | 116 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.8 nA | YES | YES | -22 V | 0.1 V/us | 22 V | COMMERCIAL | 600 | 2000000 | R-PDSO-G8 | Not Qualified | e0 | 140 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOP, SOP8,.25 | not_compliant | SOIC | 8 | EAR99 | 8542.33.00.01 | |||||||||
|
OP77BIFJ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 100 µV | 0.3 V/us | 6 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | OTHER | 600 | O-MBCY-W8 | e0 | NOT SPECIFIED | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | , | unknown | TO-99 | 8 | ||||||||||||||||||||||||
|
OP77AJ/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 60 µV | 0.3 V/us | 4 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | -22 V | 0.1 V/us | 22 V | MILITARY | 600 | 2000000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , CAN8,.2 | unknown | |||||||||||||||||||
|
OP77BIGS-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 150 µV | 0.3 V/us | 6 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | COMMERCIAL | 600 | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SO-8 | compliant | SOIC | 8 | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
OP77BJ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 60 µV | 0.3 V/us | 2.8 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 600 | O-MBCY-W8 | e0 | 140 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-99, 8 PIN | unknown | TO-99 | 8 | |||||||||||||||||||||
|
OP-77GN
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 100 µV | 0.2 V/us | 2.8 nA | 5 mA | 116 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.8 nA | YES | YES | -22 V | 0.1 V/us | 22 V | COMMERCIAL | 600 | 2000 | R-PDIP-T8 | Not Qualified | e0 | 140 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP8,.3 | unknown | ||||||||||||||||
|
OP77GS-REEL7
Rochester Electronics LLC
|
Check for Price | No | Active | 100 µV | 0.3 V/us | 6 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 600 | R-PDSO-G8 | COMMERCIAL | e0 | 140 dB | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, SO-8 | unknown | SOIC | 8 | |||||||||||||||||
|
OP77GS
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 100 µV | 0.3 V/us | 6 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.8 nA | YES | YES | -22 V | 0.1 V/us | 22 V | COMMERCIAL | 600 | 1000000 | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | PRECISION MONOLITHICS INC | SOP, SOP8,.25 | unknown |