Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
-
Subcategory: Operational Amplifier Package Code: SOP Sorted By: false
Select parts from the table below to compare.
Compare
Compare
TCA0372DW
Rochester Electronics LLC
Check for Price No No Active 20 mV 1.4 V/us 50 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V AUTOMOTIVE 1400 R-PDSO-G16 COMMERCIAL e0 90 dB 125 °C -40 °C 240 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm ROCHESTER ELECTRONICS LLC SOIC SOP, 16 unknown
TCA0372DWR2
Rochester Electronics LLC
Check for Price No No Active 20 mV 1.4 V/us 50 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V AUTOMOTIVE 1400 R-PDSO-G16 COMMERCIAL e0 90 dB 125 °C -40 °C 240 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm ROCHESTER ELECTRONICS LLC SOIC SOP, 16 unknown
TCA0372DM2EL
Rochester Electronics LLC
Check for Price Yes Active 20 mV 1.4 V/us 50 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V AUTOMOTIVE 1400 R-PDSO-G16 COMMERCIAL e0 90 dB 3 125 °C -40 °C 240 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ROCHESTER ELECTRONICS LLC SOIC SO-16 16 unknown
TCA0372BDWR2
Rochester Electronics LLC
Check for Price No No Active 20 mV 1.4 V/us 50 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V AUTOMOTIVE 1400 R-PDSO-G16 COMMERCIAL e0 90 dB NOT SPECIFIED 125 °C -40 °C 240 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm ROCHESTER ELECTRONICS INC SOIC SOP, 16 unknown