Filter Your Search
1 - 7 of 7 results
|
TCA0372DW
Rochester Electronics LLC
|
Check for Price | No | No | Active | 20 mV | 1.4 V/us | 50 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | AUTOMOTIVE | 1400 | R-PDSO-G16 | COMMERCIAL | e0 | 90 dB | 125 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 16 | unknown | ||||
|
TCA0372DP2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 20 mV | 1.4 V/us | 50 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | AUTOMOTIVE | 1400 | R-PDIP-T16 | COMMERCIAL | e0 | 90 dB | 125 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | ||||
|
TCA0372DWR2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 20 mV | 1.4 V/us | 50 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | AUTOMOTIVE | 1400 | R-PDSO-G16 | COMMERCIAL | e0 | 90 dB | 125 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 16 | unknown | ||||
|
TCA0372DM2EL
Rochester Electronics LLC
|
Check for Price | Yes | Active | 20 mV | 1.4 V/us | 50 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | AUTOMOTIVE | 1400 | R-PDSO-G16 | COMMERCIAL | e0 | 90 dB | 3 | 125 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | SO-16 | 16 | unknown | ||||
|
TCA0372BDP1
Rochester Electronics LLC
|
Check for Price | Yes | Active | 20 mV | 1.4 V/us | 50 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | AUTOMOTIVE | 1400 | R-PDIP-T8 | COMMERCIAL | e0 | 90 dB | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | ||||
|
TCA0372BDWR2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 20 mV | 1.4 V/us | 50 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | AUTOMOTIVE | 1400 | R-PDSO-G16 | COMMERCIAL | e0 | 90 dB | NOT SPECIFIED | 125 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||
|
TCA0372DP1
Rochester Electronics LLC
|
Check for Price | No | Active | 20 mV | 1.4 V/us | 50 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | AUTOMOTIVE | 1400 | R-PDIP-T8 | COMMERCIAL | e0 | 90 dB | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown |