Filter Your Search
21 - 29 of 29 results
|
TCA0372DWR2G
onsemi
|
$1.1407 | Yes | Active | 20 mV | 1.4 V/us | 50 nA | 14 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | -20 V | YES | 1 V/us | 20 V | AUTOMOTIVE | 1400 | 30000 | R-PDSO-G16 | Not Qualified | e3 | 90 dB | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ONSEMI | SO-16 WB | SO-16 | 16 | 751G-03 | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||
|
TCA0372DM2EL
onsemi
|
Check for Price | No | Obsolete | 20 mV | 1.4 V/us | 50 nA | 14 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | -20 V | YES | 1 V/us | 20 V | AUTOMOTIVE | 1400 | 30000 | R-PDSO-G16 | Not Qualified | e4 | 90 dB | 3 | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOEIAJ-16 | SOP, SOP16,.3 | 16 | 966-01 | unknown | EAR99 | 8542.33.00.01 | onsemi | ||||||
|
TCA0372DWG
onsemi
|
$0.5863 | Yes | End Of Life | 20 mV | 1.4 V/us | 50 nA | 14 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | -20 V | YES | 1 V/us | 20 V | AUTOMOTIVE | 1400 | 30000 | R-PDSO-G16 | Not Qualified | e3 | 90 dB | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ONSEMI | SO-16 WB | HALOGEN FREE AND ROHS COMPLIANT, SO-16 | 16 | 751G-03 | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||
|
TCA0372DP2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 20 mV | 1.4 V/us | 500 nA | 14 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -20 V | YES | 1 V/us | 20 V | AUTOMOTIVE | 700 | 30000 | R-PDIP-T16 | Not Qualified | e0 | 90 dB | 150 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
TCA0372DWR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 20 mV | 1.4 V/us | 500 nA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 1 V/us | 20 V | AUTOMOTIVE | 700 | 30000 | R-PDSO-G16 | Not Qualified | 90 dB | 150 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MOTOROLA INC | SOP, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
TCA0372BDP1G
onsemi
|
$0.4533 | Yes | Obsolete | 20 mV | 1.4 V/us | 50 nA | 14 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | -20 V | YES | 1 V/us | 20 V | AUTOMOTIVE | 1400 | 30000 | R-PDIP-T8 | Not Qualified | e3 | 90 dB | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | ONSEMI | 8 LEAD PDIP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | 626-05 | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||||
|
TCA0372DP1
Motorola Mobility LLC
|
Check for Price | Transferred | 20 mV | 1.4 V/us | 500 nA | 14 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -20 V | YES | 1 V/us | 20 V | AUTOMOTIVE | 700 | 30000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | MOTOROLA INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
TCA0372DWR2
Motorola Mobility LLC
|
Check for Price | Transferred | 20 mV | 1.4 V/us | 500 nA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 1 V/us | 20 V | AUTOMOTIVE | 700 | 30000 | R-PDSO-G16 | Not Qualified | 90 dB | 150 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MOTOROLA INC | SOIC | SOP, | 16 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
TCA0372DP2G
onsemi
|
Check for Price | Yes | Obsolete | 20 mV | 1.4 V/us | 50 nA | 14 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | -20 V | YES | 1 V/us | 20 V | AUTOMOTIVE | 1400 | 30000 | R-PDIP-T16 | Not Qualified | e3 | 90 dB | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | PDIP-16 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | 648-08 | unknown | EAR99 | 8542.33.00.01 | onsemi |