Filter Your Search
21 - 30 of 96 results
|
TL061IDRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 9 mV | 3.5 V/us | 20 nA | 250 µA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | 10 nA | YES | NO | YES | -18 V | 1.5 V/us | 18 V | INDUSTRIAL | 1000 | 4000 | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||
|
TL061CD
NXP Semiconductors
|
Check for Price | Active | 20 mV | 6 V/us | 10 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 2000 | R-PDSO-G8 | 84 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | NXP SEMICONDUCTORS | PLASTIC, SOP-8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||
|
TL061BIN
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 5 mV | 3.5 V/us | 7 nA | 250 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 3 nA | YES | NO | -18 V | 1.5 V/us | 18 V | INDUSTRIAL | 1000 | 4000 | R-PDIP-T8 | Not Qualified | e3 | 86 dB | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
TL061MN
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 9 mV | 3.5 V/us | 20 nA | 250 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 20 nA | YES | NO | -18 V | 1.5 V/us | 18 V | MILITARY | 1000 | 4000 | R-PDIP-T8 | Not Qualified | e3 | 86 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
TL061ACDR
Rochester Electronics LLC
|
Check for Price | Yes | Active | 7.5 mV | 3.5 V/us | 7 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 1000 | R-PDSO-G8 | e4 | 86 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||||||||||||||||
|
TL061IP
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 9 mV | 3.5 V/us | 20 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 1000 | R-PDIP-T8 | e4 | 86 dB | NOT APPLICABLE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | ROCHESTER ELECTRONICS LLC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | unknown | ||||||||||||||||||||
|
TL061MJGB
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 9 mV | 3.5 V/us | 200 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 1000 | R-GDIP-T8 | e0 | 86 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | MIL-STD-883 V | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 8 | unknown | ||||||||||||||||||||
|
TL061BMDT
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 5 mV | 3.5 V/us | 7 nA | 250 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 3 nA | YES | NO | -18 V | 1.5 V/us | 18 V | MILITARY | 1000 | 4000 | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
TL061VD
Freescale Semiconductor
|
Check for Price | Transferred | 9 mV | 6 V/us | 50 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 2000 | R-PDSO-G8 | 84 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | FREESCALE SEMICONDUCTOR INC | SOIC | PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
TL061CJG
Texas Instruments
|
Check for Price | No | Obsolete | 20 mV | 3.5 V/us | 10 nA | 250 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | 2 V/us | 18 V | COMMERCIAL | 1000 | 3000 | R-GDIP-T8 | Not Qualified | 86 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.6 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 |