Filter Your Search
31 - 40 of 112 results
|
TL071CJG
Texas Instruments
|
Check for Price | No | Obsolete | 13 mV | 13 V/us | 7 nA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | 2 nA | YES | NO | COMMERCIAL | 3000 | R-GDIP-T8 | Not Qualified | 100 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.6 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
TL071CD
onsemi
|
Check for Price | No | Obsolete | 13 mV | 13 V/us | 7 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 2 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 4000 | 15000 | R-PDSO-G8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC | PLASTIC, SO-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
TL071MJGB
Texas Instruments
|
Check for Price | No | No | Obsolete | 9 mV | 13 V/us | 50 nA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 20 nA | YES | NO | -18 V | 8 V/us | 18 V | MILITARY | 3000 | 15000 | R-GDIP-T8 | Not Qualified | 86 dB | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
TL071BID
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 mV | 16 V/us | 20 nA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 8 V/us | 18 V | INDUSTRIAL | 4000 | 25000 | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 1 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
TL071BCD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 mV | 16 V/us | 20 nA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 8 V/us | 18 V | COMMERCIAL | 4000 | 25000 | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | MICRO, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
TL071MD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 mV | 16 V/us | 20 nA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 8 V/us | 18 V | MILITARY | 4000 | 25000 | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
TL071AID
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 7 mV | 16 V/us | 20 nA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 8 V/us | 18 V | INDUSTRIAL | 4000 | 25000 | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 1 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
TL071BMD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 mV | 16 V/us | 20 nA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 8 V/us | 18 V | MILITARY | 4000 | 25000 | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
TL071BMH
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 16 V/us | 20 nA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | 8 V/us | 18 V | MILITARY | 4000 | 25000 | O-MBCY-W8 | Not Qualified | e3 | 80 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | STMICROELECTRONICS | TO-99 | , CAN8,.2 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
TL071AMD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 7 mV | 16 V/us | 20 nA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 8 V/us | 18 V | MILITARY | 4000 | 25000 | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |