Filter Your Search
1 - 10 of 119 results
|
TL072
Texas Instruments
|
Check for Price | No | Obsolete | 13 mV | 13 V/us | 200 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | -18 V | 18 V | COMMERCIAL | 4000 | R-PDIP-T8 | e0 | 100 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||||||||||
|
TL072L-P08-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 13 mV | 16 V/us | 20 nA | 2.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 10 nA | YES | NO | -18 V | 8 V/us | 18 V | COMMERCIAL | 4000 | 15000 | R-PDSO-G8 | Not Qualified | 86 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 3.05 mm | 4.4 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
TL072G-S08-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 13 mV | 16 V/us | 20 nA | 2.5 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | 200 pA | YES | 10 nA | YES | NO | NO | -18 V | NO | NO | 8 V/us | 18 V | COMMERCIAL | 4000 | 15000 | YES | R-PDSO-G8 | 86 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUT LINE | TR | YES | GULL WING | DUAL | UNISONIC TECHNOLOGIES CO LTD | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
TL072G-D08-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | 13 mV | 16 V/us | 20 nA | 2.5 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | 200 pA | YES | 10 nA | YES | NO | NO | -18 V | NO | NO | 8 V/us | 18 V | COMMERCIAL | 4000 | 15000 | YES | R-PDIP-T8 | 86 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TUBE | NO | THROUGH-HOLE | DUAL | UNISONIC TECHNOLOGIES CO LTD | DIP-8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
TL072MN
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 13 mV | 16 V/us | 20 nA | 2.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 8 V/us | 18 V | MILITARY | 4000 | 25000 | R-PDIP-T8 | Not Qualified | e3 | 86 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
TL072MDT
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 13 mV | 16 V/us | 20 nA | 2.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 8 V/us | 18 V | MILITARY | 4000 | 25000 | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
TL072MU
Texas Instruments
|
Check for Price | Obsolete | 9 mV | 13 V/us | 50 nA | 5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 20 nA | YES | NO | -18 V | 5 V/us | 18 V | MILITARY | 3000 | 15000 | S-GDFP-F8 | Not Qualified | 86 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | QFF | FL10,.24 | SQUARE | FLATPACK | TUBE | YES | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.225 mm | 6.225 mm | TEXAS INSTRUMENTS INC | DFP | QFF, FL10,.24 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
TL072AMD
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 7 mV | 16 V/us | 20 nA | 2.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 8 V/us | 18 V | MILITARY | 4000 | 25000 | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
TL072BMD
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 16 V/us | 20 nA | 2.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 8 V/us | 18 V | MILITARY | 4000 | 25000 | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
TL072MH
STMicroelectronics
|
Check for Price | No | No | Obsolete | 7 mV | 16 V/us | 20 nA | 5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 8 V/us | 18 V | MILITARY | 4000 | 25000 | O-MBCY-W8 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | STMICROELECTRONICS | BCY | , CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 |