Filter Your Search
31 - 40 of 123 results
|
TL074CD
Texas Instruments
|
$0.3495 | Yes | Yes | Obsolete | 6 mV | 13 V/us | 7 nA | 10 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 10 nA | YES | NO | NO | -18 V | NO | NO | 8 V/us | 18 V | COMMERCIAL | 3000 | 15000 | NO | R-PDSO-G14 | Not Qualified | e4 | 100 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
TL074BIDT
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 5 mV | 13 V/us | 20 nA | 10 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 8 V/us | 18 V | INDUSTRIAL | 3000 | 25000 | R-PDSO-G14 | Not Qualified | e4 | 86 dB | 1 | 105 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
TL074L-D14-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 7 mV | 13 V/us | 200 pA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 3000 | R-PDIP-T14 | Not Qualified | 86 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.31 mm | 7.62 mm | 19.3 mm | UNISONIC TECHNOLOGIES CO LTD | DIP | LEAD FREE, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
TL074L-S14-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 7 mV | 13 V/us | 200 pA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 3000 | R-PDSO-G14 | Not Qualified | 86 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.94 mm | 3.95 mm | 8.55 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | SOP, | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
TL074MFK
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 mV | 13 V/us | 50 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 3000 | S-CQCC-N20 | 86 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QLCC | QCCN, | 20 | unknown | |||||||||||||||||||||||||||
|
TL074MJB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 mV | 13 V/us | 50 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 3000 | R-GDIP-T14 | 86 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | MIL-STD-883 V | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-14 | 14 | unknown | |||||||||||||||||||||||
|
TL074ACNS
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 7.5 mV | 7 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 3000 | R-PDSO-G14 | e4 | 100 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SO-14 | 14 | unknown | ||||||||||||||||||||||||||
|
TL074CN
Motorola Mobility LLC
|
Check for Price | Transferred | 13 mV | 13 V/us | 7 nA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 4000 | 15000 | R-PDIP-T14 | Not Qualified | e0 | 100 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.48 mm | MOTOROLA INC | DIP | DIP, | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
TL074BIYDT
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 5 mV | 13 V/us | 20 nA | 2.5 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 8 V/us | 18 V | INDUSTRIAL | 3000 | 25000 | R-PDSO-G14 | Not Qualified | 86 dB | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
TL074AIYDT
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 7 mV | 13 V/us | 20 nA | 2.5 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 8 V/us | 18 V | INDUSTRIAL | 3000 | 25000 | R-PDSO-G14 | Not Qualified | 86 dB | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 |