Filter Your Search
61 - 70 of 123 results
|
TL074
Texas Instruments
|
Check for Price | No | Obsolete | 13 mV | 13 V/us | 8 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 4000 | R-PDIP-T14 | e0 | 100 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 6.35 mm | 19.177 mm | TEXAS INSTRUMENTS INC | PLASTIC, PDIP-14PIN | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||||||||||||
|
TL074CPWLE
Texas Instruments
|
Check for Price | No | No | Obsolete | 13 mV | 13 V/us | 7 nA | 10 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 10 nA | YES | NO | -18 V | 8 V/us | 18 V | COMMERCIAL | 3000 | 15000 | R-PDSO-G14 | Not Qualified | 100 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP14,.25 | not_compliant | EAR99 | 8542.33.00.01 | TSSOP | 14 | ||||||||||||
|
TL074CJ
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 10 mV | 13 V/us | 200 pA | 10 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 200 pA | YES | 2 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 4000 | 25000 | R-GDIP-T14 | Not Qualified | e0 | 100 dB | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 14 | |||||||||||||||
|
TL074CJ
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 10 mV | 13 V/us | 200 pA | 10 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 200 pA | YES | 2 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 4000 | 25000 | R-GDIP-T14 | Not Qualified | e0 | 100 dB | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | CERAMIC, DIP-14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
TL074CDG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6 mV | 13 V/us | 7 nA | 10 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 10 nA | YES | NO | NO | -18 V | NO | NO | 8 V/us | 18 V | COMMERCIAL | 3000 | 15000 | NO | R-PDSO-G14 | Not Qualified | e4 | 100 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AB, SOIC-14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | 14 | ||||
|
TL074CDE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 13 mV | 13 V/us | 7 nA | 10 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 10 nA | YES | NO | -18 V | 8 V/us | 18 V | COMMERCIAL | 3000 | 15000 | R-PDSO-G14 | Not Qualified | e4 | 100 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC-14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | 14 | ||||||||||
|
TL074CDRE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 13 mV | 13 V/us | 7 nA | 10 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 10 nA | YES | NO | -18 V | 8 V/us | 18 V | COMMERCIAL | 3000 | 15000 | R-PDSO-G14 | Not Qualified | e4 | 100 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | 14 | ||||||||||
|
TL074CNE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6 mV | 13 V/us | 7 nA | 10 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 10 nA | YES | NO | NO | -18 V | NO | NO | 8 V/us | 18 V | COMMERCIAL | 3000 | 15000 | NO | R-PDIP-T14 | Not Qualified | e4 | 100 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | DIP | 14 | |||||
|
TL074CN
onsemi
|
Check for Price | No | Obsolete | 13 mV | 13 V/us | 7 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 2 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 4000 | 15000 | R-PDIP-T14 | Not Qualified | e0 | 100 dB | 70 °C | 235 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.48 mm | ONSEMI | PLASTIC, DIP-14 | not_compliant | EAR99 | 8542.33.00.01 | onsemi | DIP | 14 | |||||||||||||||
|
TL074MJ883B
Texas Instruments
|
Check for Price | No | Obsolete | 0.06 V/us | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | 20 nA | YES | NO | -18 V | 18 V | MILITARY | 3000 | R-GDIP-T14 | Not Qualified | 86 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 14 |