Filter Your Search
1 - 10 of 123 results
|
TL074MGC
STMicroelectronics
|
Check for Price | No | No | Obsolete | 9 mV | 16 V/us | 20 nA | 10 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 8 V/us | 18 V | MILITARY | 4000 | 25000 | S-CQCC-N20 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | STMICROELECTRONICS | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
TL074ACNS
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 7.5 mV | 7 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 3000 | R-PDSO-G14 | e4 | 100 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SO-14 | 14 | unknown | ||||||||||||||||||||
|
TL074L-S14-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 7 mV | 13 V/us | 20 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 3000 | R-PDSO-G14 | Not Qualified | 86 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.94 mm | 3.95 mm | 8.55 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | SOP, | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
TL074CJ
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 10 mV | 13 V/us | 200 pA | 10 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 200 pA | YES | 2 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 4000 | 25000 | R-GDIP-T14 | Not Qualified | e0 | 100 dB | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
TL074BIDT
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 5 mV | 13 V/us | 20 nA | 10 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 8 V/us | 18 V | INDUSTRIAL | 3000 | 25000 | R-PDSO-G14 | Not Qualified | e4 | 86 dB | 1 | 105 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
TL074AMDT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 7 mV | 13 V/us | 20 nA | 10 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 8 V/us | 18 V | MILITARY | 3000 | 25000 | R-PDSO-G14 | Not Qualified | e4 | 86 dB | 1 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
TL074AMJ
STMicroelectronics
|
Check for Price | No | Obsolete | 7 mV | 16 V/us | 20 nA | 10 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | 8 V/us | 18 V | MILITARY | 4000 | 25000 | R-GDIP-T14 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
TL074ACJ
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 6 mV | 13 V/us | 200 pA | 10 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 200 pA | YES | 2 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 4000 | 50000 | R-GDIP-T14 | Not Qualified | e0 | 100 dB | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
TL074ID
STMicroelectronics
|
$0.4017 | Yes | Active | 13 mV | 13 V/us | 20 nA | 10 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 8 V/us | 18 V | INDUSTRIAL | 3000 | 25000 | R-PDSO-G14 | Not Qualified | e4 | 86 dB | 1 | 105 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||
|
TL074BCNSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 13 V/us | 7 nA | 10 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 2 nA | YES | NO | -18 V | 8 V/us | 18 V | COMMERCIAL | 3000 | 25000 | R-PDSO-G14 | Not Qualified | 100 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |