Filter Your Search
21 - 30 of 25,845 results
|
RC4558P
Texas Instruments
|
$0.1888 | Yes | Yes | Active | 6 mV | 1.7 V/us | 800 nA | 5.6 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | 200 nA | NO | NO | NO | -18 V | NO | NO | 1.1 V/us | 18 V | COMMERCIAL | 3000 | 15000 | NO | R-PDIP-T8 | Not Qualified | e4 | 90 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
UA741CN
STMicroelectronics
|
$0.1895 | Yes | Obsolete | 6 mV | 0.5 V/us | 200 nA | 3.3 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | -22 V | 0.25 V/us | 22 V | COMMERCIAL | 1000 | 25000 | R-PDIP-T8 | Not Qualified | e3 | 90 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.27 mm | STMICROELECTRONICS | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||||||||||||||
|
LM2902N
Texas Instruments
|
$0.1911 | Yes | Active | 7 mV | 0.5 V/us | 500 nA | 3 mA | 50 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 300 nA | YES | NO | NO | NO | NO | 26 V | AUTOMOTIVE | 1200 | 25000 | NO | R-PDIP-T14 | Not Qualified | e4 | 80 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1976-11-06 | |||||||||
|
LM324N
Texas Instruments
|
$0.1960 | Yes | Active | 7 mV | 0.5 V/us | 500 nA | 3 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 150 nA | YES | NO | YES | NO | NO | 32 V | COMMERCIAL | 1200 | 25000 | NO | R-PDIP-T14 | Not Qualified | e4 | 80 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | SOP14,.25 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1986-02-11 | ||||||||||
|
LM2904NG
onsemi
|
$0.1988 | Yes | End Of Life | 7 mV | 0.6 V/us | 500 nA | 3 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | NO | 50 nA | NO | NO | NO | NO | NO | 32 V | INDUSTRIAL | 1000 | 15000 | NO | R-PDIP-T8 | Not Qualified | e3 | 70 dB | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | ONSEMI | 8 LEAD PDIP | DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | onsemi | 626-05 | |||||||||||
|
MC4558CN
STMicroelectronics
|
$0.1993 | Yes | Obsolete | 6 mV | 2.2 V/us | 500 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | YES | NO | -22 V | 1.5 V/us | 22 V | COMMERCIAL | 5500 | 25000 | R-PDIP-T8 | Not Qualified | e3 | 90 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 7.62 mm | 9.8 mm | STMICROELECTRONICS | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||||||||||||||
|
RC4558IP
Texas Instruments
|
$0.2099 | Yes | Yes | Active | 6 mV | 1.7 V/us | 800 nA | 5.6 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | 200 nA | NO | NO | NO | -18 V | NO | NO | 1.1 V/us | 18 V | INDUSTRIAL | 3000 | 15000 | NO | R-PDIP-T8 | Not Qualified | e4 | 90 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
LM2902KNSR
Texas Instruments
|
$0.2104 | Yes | Yes | Active | 7 mV | 0.5 V/us | 500 nA | 3 mA | 50 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 300 nA | YES | NO | YES | NO | NO | 32 V | AUTOMOTIVE | 1200 | 25000 | NO | R-PDIP-T14 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TR | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1989-03-01 | |||||||
|
LM358PE3
Texas Instruments
|
$0.2162 | No | Lifetime Buy | 7 mV | 0.3 V/us | 500 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 50 nA | NO | NO | NO | NO | NO | 32 V | COMMERCIAL | 700 | 15000 | NO | R-PDIP-T8 | Not Qualified | e3 | 80 dB | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1989-03-01 | ||||||||||
|
LM2904P
Texas Instruments
|
$0.2163 | Yes | Active | 7 mV | 0.3 V/us | 500 nA | 2 mA | 50 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 300 nA | NO | NO | NO | NO | NO | 26 V | AUTOMOTIVE | 700 | 15000 | NO | R-PDIP-T8 | Not Qualified | e4 | 80 dB | 125 °C | -40 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1989-03-01 |