Filter Your Search
1 - 10 of 25,845 results
|
5962-0051202QPA
Defense Logistics Agency
|
Check for Price | Obsolete | 1.7 mV | 75 nA | 1 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | 6 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 60 dB | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-8 | unknown | |||||||||||||||||||||||||||||
|
TS944IN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 10 mV | 4500 V/us | 150 pA | 7.4 µA | 4 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | YES | NO | NO | 12 V | INDUSTRIAL | 10 | NO | R-PDIP-T14 | Not Qualified | e3 | 85 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP14,.3 | compliant | DIP | 14 | EAR99 | 8542.33.00.01 | ||||||||
|
TLC084INE4
Texas Instruments
|
Check for Price | Obsolete | 3 mV | 16 V/us | 700 pA | 3.5 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | NO | NO | 9.5 V/us | 17 V | AUTOMOTIVE | 10000 | 100000 | NO | R-PDIP-T14 | Not Qualified | 80 dB | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | unknown | DIP | 14 | EAR99 | 8542.33.00.01 | |||||||||
|
OP292GPR1
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 mV | 2.8 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BICMOS | VOLTAGE-FEEDBACK | 700 nA | YES | NO | NO | NO | NO | NO | 2 V/us | 18 V | AUTOMOTIVE | 5000 | NO | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
VN2218DC
Vanguard Semiconductor
|
Check for Price | No | Contact Manufacturer | 10 mV | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BICMOS | VOLTAGE-FEEDBACK | 100 nA | YES | NO | 300 V/us | 7 V | COMMERCIAL | 200000 | 1000 | YES | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | VANGUARD SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
CA3160E
Harris Semiconductor
|
Check for Price | No | Transferred | 15 mV | 10 V/us | 15 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 7.5 V | -7.5 V | BICMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | 16 V | MILITARY | 4000 | 50000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
5962-0051208QCA
Defense Logistics Agency
|
Check for Price | Obsolete | 1.7 mV | 75 nA | 1 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | 6 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 60 dB | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-14 | unknown | |||||||||||||||||||||||||||||
|
TS942BIN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2 mV | 4500 V/us | 150 pA | 3.7 µA | 2 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | YES | NO | NO | 12 V | INDUSTRIAL | 10 | NO | R-PDIP-T8 | Not Qualified | e3 | 85 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP8,.3 | compliant | DIP | 8 | EAR99 | 8542.33.00.01 | ||||||||
|
TS932AIN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 mV | 0.5 V/us | 150 pA | 66 µA | 2 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | YES | NO | NO | 12 V | INDUSTRIAL | 100 | NO | R-PDIP-T8 | Not Qualified | e3 | 85 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP8,.3 | compliant | DIP | 8 | EAR99 | 8542.33.00.01 | ||||||||
|
VN2018BDI
Vanguard Semiconductor
|
Check for Price | No | Contact Manufacturer | 30 mV | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BICMOS | VOLTAGE-FEEDBACK | YES | NO | 300 V/us | 7 V | INDUSTRIAL | 200000 | 1000 | YES | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | VANGUARD SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 |