Filter Your Search
41 - 50 of 25,843 results
|
VN2018DC
Vanguard Semiconductor
|
Check for Price | No | Contact Manufacturer | 10 mV | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BICMOS | VOLTAGE-FEEDBACK | 100 nA | YES | NO | 300 V/us | 7 V | COMMERCIAL | 200000 | 1000 | YES | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | VANGUARD SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
CA3160E
Rochester Electronics LLC
|
Check for Price | Active | 15 mV | 10 V/us | 15 mA | 1 | OPERATIONAL AMPLIFIER | 7.5 V | -7.5 V | BICMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | 16 V | MILITARY | 4000 | 50000 | R-PDIP-T8 | Not Qualified | 90 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.33.00.01 | DIP | DIP, DIP8,.3 | 8 | ||||||||||||||||||||
|
5962-0051205QPA
Defense Logistics Agency
|
Check for Price | Obsolete | 2.2 mV | 75 nA | 1 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | 6 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 60 dB | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | unknown | CERAMIC, DIP-8 | ||||||||||||||||||||||||||||||||
|
TS942AIN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 mV | 4500 V/us | 150 pA | 3.7 µA | 2 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | YES | NO | NO | 12 V | INDUSTRIAL | 10 | NO | R-PDIP-T8 | Not Qualified | e3 | 85 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.33.00.01 | DIP | DIP, DIP8,.3 | 8 | |||||||||||
|
DS4812
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 5 mV | 7.5 V/us | 500 pA | 2 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | 5.5 V | COMMERCIAL | 5000 | R-PDIP-T8 | Not Qualified | e0 | 50 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.33.00.01 | DIP | DIP, | 8 | ||||||||||||||||||||||
|
TLC073AINE4
Texas Instruments
|
Check for Price | Obsolete | 2 mV | 16 V/us | 700 pA | 7 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | NO | NO | 9.5 V/us | 17 V | AUTOMOTIVE | 10000 | 100000 | NO | R-PDIP-T14 | Not Qualified | 95 dB | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.33.00.01 | DIP | DIP, DIP14,.3 | 14 | |||||||||||
|
TS925AIN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1.8 mV | 1.3 V/us | 100 nA | 8 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | VOLTAGE-FEEDBACK | 100 nA | YES | NO | 0.7 V/us | 14 V | AUTOMOTIVE | 4000 | R-PDIP-T16 | Not Qualified | e3 | 80 dB | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.33.00.01 | DIP | LEAD FREE, PLASTIC, DIP-16 | 16 | ||||||||||||||||
|
VN2018PC
Vanguard Semiconductor
|
Check for Price | No | Contact Manufacturer | 10 mV | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BICMOS | VOLTAGE-FEEDBACK | 100 nA | YES | NO | 300 V/us | 7 V | COMMERCIAL | 200000 | 1000 | YES | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | VANGUARD SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
CA3193AE
Rochester Electronics LLC
|
Check for Price | Active | 200 µV | 0.25 V/us | 20 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BICMOS | -18 V | 18 V | OTHER | 1200 | R-PDIP-T8 | 115 dB | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.33.00.01 | DIP, | ||||||||||||||||||||||||||||||
|
MCP618-I/P
Microchip Technology Inc
|
$0.7868 | Yes | Yes | Active | 150 µV | 0.08 V/us | 5 nA | 25 µA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 5 nA | YES | NO | YES | YES | NO | NO | 7 V | INDUSTRIAL | 190 | 56200 | NO | R-PDIP-T8 | Not Qualified | e3 | 100 dB | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.46 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.33.00.01 | DIP | DIP, DIP8,.3 | 8 | Microchip |