Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 60 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: FBGA
Select parts from the table below to compare.
Compare
Compare
LM358TPX/NOPB
Texas Instruments
$0.5076 Yes Yes Active 7 mV 0.1 V/us 50 nA 1.2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES 50 nA NO NO NO NO NO 32 V COMMERCIAL 1000 15000 NO S-PBGA-B8 Not Qualified e1 85 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY FBGA BGA8,3X3,20 SQUARE GRID ARRAY, FINE PITCH TR YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 575 µm 1.285 mm 1.285 mm TEXAS INSTRUMENTS INC BGA FBGA, BGA8,3X3,20 8 compliant EAR99 8542.33.00.01 Texas Instruments
LM2904ITPX/NOPB
Texas Instruments
$0.5349 Yes Yes Active 7 mV 0.24 V/us 50 nA 1.2 mA 50 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 50 nA NO NO NO NO NO 26 V INDUSTRIAL 1000 15000 NO S-PBGA-B8 Not Qualified e1 70 dB 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY FBGA BGA8,3X3,20 SQUARE GRID ARRAY, FINE PITCH TR YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 575 µm 1.285 mm 1.285 mm TEXAS INSTRUMENTS INC BGA GREEN, MICRO, BUMP, SMD-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
LM358TP/NOPB
Texas Instruments
$0.5674 Yes Yes Active 7 mV 0.1 V/us 50 nA 1.2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES 50 nA NO NO NO NO NO 32 V COMMERCIAL 1000 15000 NO S-PBGA-B8 Not Qualified e1 85 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY FBGA BGA8,3X3,20 SQUARE GRID ARRAY, FINE PITCH TR YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 575 µm 1.285 mm 1.285 mm TEXAS INSTRUMENTS INC BGA GREEN, MICRO, BUMP, SMD-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
LM2904ITP/NOPB
Texas Instruments
$0.5899 Yes Yes Active 7 mV 0.24 V/us 50 nA 1.2 mA 50 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 50 nA NO NO NO NO NO 26 V INDUSTRIAL 1000 15000 NO S-PBGA-B8 Not Qualified e1 70 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY FBGA BGA8,3X3,20 SQUARE GRID ARRAY, FINE PITCH TR YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 575 µm 1.285 mm 1.285 mm TEXAS INSTRUMENTS INC BGA GREEN, MICRO, BUMP, SMD-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
LMC8101TPX/NOPB
Texas Instruments
$0.7762 Yes Yes Active 5 mV 1 V/us 64 pA 1 mA 64 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 64 pA YES 32 pA YES NO NO -6 V NO NO 0.8 V/us 6 V INDUSTRIAL 1000 560 NO S-PBGA-B8 Not Qualified e1 87 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY FBGA BGA8,3X3,20 SQUARE GRID ARRAY, FINE PITCH TR YES TIN SILVER COPPER BALL 500 µm BOTTOM 575 µm 1.412 mm 1.412 mm TEXAS INSTRUMENTS INC BGA LEAD FREE, MICRO, SMD-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
LM2904ITP/NOPB
National Semiconductor Corporation
$0.8805 Yes Transferred 10 mV 50 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO 26 V INDUSTRIAL 1000 15000 S-PBGA-B8 Not Qualified e1 70 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY FBGA BGA8,3X3,20 SQUARE GRID ARRAY, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.285 mm 1.285 mm NATIONAL SEMICONDUCTOR CORP BGA LEAD FREE, MICRO, BUMP, SMD-8 8 compliant EAR99 8542.33.00.01
LMC6035ITL/NOPB
Texas Instruments
$1.2974 Yes Yes Active 5 mV 1.5 V/us 0.2 pA 1.6 mA 63 dB 2 OPERATIONAL AMPLIFIER 2.7 V CMOS VOLTAGE-FEEDBACK 0.2 pA YES 45 pA YES NO YES NO NO 16 V INDUSTRIAL 1400 20000 NO R-PBGA-B8 Not Qualified e1 96 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY FBGA BGA8,3X3,20 RECTANGULAR GRID ARRAY, FINE PITCH TR YES TIN SILVER COPPER BALL 500 µm BOTTOM 675 µm 1.717 mm 1.869 mm TEXAS INSTRUMENTS INC BGA GREEN, MICRO, SMD-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
LMC6035ITLX/NOPB
Texas Instruments
$1.5408 Yes Yes Active 5 mV 1.5 V/us 0.2 pA 1.6 mA 63 dB 2 OPERATIONAL AMPLIFIER 2.7 V CMOS VOLTAGE-FEEDBACK 0.2 pA YES 45 pA YES NO YES NO NO 16 V INDUSTRIAL 1400 20000 NO R-PBGA-B8 Not Qualified e1 96 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY FBGA BGA8,3X3,20 RECTANGULAR GRID ARRAY, FINE PITCH TR YES TIN SILVER COPPER BALL 500 µm BOTTOM 675 µm 1.717 mm 1.869 mm TEXAS INSTRUMENTS INC BGA FBGA, BGA8,3X3,20 8 compliant EAR99 8542.33.00.01 Texas Instruments
LM358BP
Rochester Electronics LLC
Check for Price Yes No Active 9 mV 0.1 V/us 50 nA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR 32 V COMMERCIAL 1000 S-PBGA-B8 e0 85 dB 1 70 °C 260 40 8 PLASTIC/EPOXY FBGA SQUARE GRID ARRAY, FINE PITCH YES TIN LEAD BALL 500 µm BOTTOM 1.285 mm 1.285 mm ROCHESTER ELECTRONICS LLC BGA MICRO, BUMP, SMD-8 8 unknown
LM358TP
Texas Instruments
Check for Price Yes Yes Obsolete 9 mV 50 nA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR 32 V COMMERCIAL 1000 S-PBGA-B8 Not Qualified e1 85 dB 1 70 °C 8 PLASTIC/EPOXY FBGA SQUARE GRID ARRAY, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 1.285 mm 1.285 mm TEXAS INSTRUMENTS INC BGA FBGA, 8 compliant EAR99 8542.33.00.01