Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 11 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: HSON
Select parts from the table below to compare.
Compare
Compare
TLV9102IDSGR
Texas Instruments
$0.4027 Yes Yes Active 1.5 mV 4.5 V/us 3.5 nA 300 µA 90 dB 2 OPERATIONAL AMPLIFIER 4 V 20 V AUTOMOTIVE 1100 R-PDSO-N8 e4 110 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES NICKEL PALLADIUM GOLD NO LEAD DUAL TEXAS INSTRUMENTS INC HSON, compliant EAR99 8542.33.00.01 2019-07-28 Texas Instruments
TLV2186IDSGR
Texas Instruments
$0.7001 Yes Yes Active 250 µV 0.35 V/us 600 pA 260 µA 110 dB 2 OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK 600 pA YES 1.2 nA YES YES YES -13 V NO NO 13 V AUTOMOTIVE 750 1000000 NO S-PDSO-N8 e4 134 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG YES NICKEL PALLADIUM GOLD NO LEAD DUAL TEXAS INSTRUMENTS INC WSON-8 compliant EAR99 8542.33.00.01 2020-08-12 Texas Instruments
OPA2990IDSGR
Texas Instruments
$0.7219 Yes Yes Active 1.5 mV 4.5 V/us 3.5 nA 300 µA 100 dB 2 OPERATIONAL AMPLIFIER 4 V 42 V AUTOMOTIVE 1100 S-PDSO-N8 e4 115 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG YES NICKEL PALLADIUM GOLD NO LEAD DUAL TEXAS INSTRUMENTS INC WSON-8 compliant EAR99 8542.33.00.01 2019-07-28 Texas Instruments
TLV2186IDSGT
Texas Instruments
$0.8222 Yes Yes Active 250 µV 0.35 V/us 600 pA 260 µA 110 dB 2 OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK 600 pA YES 1.2 nA YES YES YES -13 V NO NO 13 V AUTOMOTIVE 750 1000000 NO S-PDSO-N8 e4 134 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG YES NICKEL PALLADIUM GOLD NO LEAD DUAL TEXAS INSTRUMENTS INC HSON, compliant EAR99 8542.33.00.01 2020-08-12 Texas Instruments
OPA2991IDSGR
Texas Instruments
$0.9402 Yes Yes Active 750 µV 21 V/us 1.37 mA 109 dB 2 OPERATIONAL AMPLIFIER -21 V 21 V AUTOMOTIVE 4500 S-PDSO-N8 e4 130 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG YES NICKEL PALLADIUM GOLD NO LEAD DUAL TEXAS INSTRUMENTS INC WSON-8 compliant EAR99 8542.33.00.01 2019-11-07 Texas Instruments
NJU77902KW2
New Japan Radio Co Ltd
Check for Price Transferred 10 mV 9 V/us 2 OPERATIONAL AMPLIFIER 15 V CMOS 20 V INDUSTRIAL S-PDSO-N8 75 dB 85 °C -40 °C 8 PLASTIC/EPOXY HSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG YES NO LEAD DUAL NEW JAPAN RADIO CO LTD 3 X 3 MM, SON-8 compliant EAR99 8542.33.00.01 New Japan Radio
TL972IDRGR
Texas Instruments
Check for Price Obsolete 6 mV 5 V/us 1 µA 6.4 mA 2 OPERATIONAL AMPLIFIER 2.5 V -2.5 V BIPOLAR VOLTAGE-FEEDBACK 750 nA YES NO NO NO NO NO 3.5 V/us 15 V AUTOMOTIVE 12000 3160 NO S-XDSO-N8 Not Qualified e4 85 dB 125 °C -40 °C 8 UNSPECIFIED HSON SOLCC8,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG TAPE AND REEL YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL TEXAS INSTRUMENTS INC HSON, SOLCC8,.11,20 unknown EAR99 8542.33.00.01 QFN 8
L6132L-K08-2020-R
Unisonic Technologies Co Ltd
Check for Price Yes Active 6 mV 1 V/us 250 nA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR 5.5 V INDUSTRIAL 1000 S-PDSO-N8 65 dB 85 °C -40 °C 8 PLASTIC/EPOXY HSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG YES NO LEAD DUAL UNISONIC TECHNOLOGIES CO LTD HSON, compliant EAR99 8542.33.00.01
L6132G-K08-2020-R
Unisonic Technologies Co Ltd
Check for Price Yes Active 6 mV 1 V/us 250 nA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR 5.5 V INDUSTRIAL 1000 S-PDSO-N8 65 dB 85 °C -40 °C 8 PLASTIC/EPOXY HSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG YES NO LEAD DUAL UNISONIC TECHNOLOGIES CO LTD HSON, compliant EAR99 8542.33.00.01
OPA855Q1DSGR
Texas Instruments
Check for Price Yes Yes Obsolete 1.5 mV 2750 V/us 18.5 µA 19.5 mA 90 dB 1 OPERATIONAL AMPLIFIER 5 V BICMOS VOLTAGE-FEEDBACK 18.5 µA YES 1 µA NO NO NO NO NO 5.5 V AUTOMOTIVE 8000000 3162.27766 YES S-PDSO-N8 e4 100 dB 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG YES NICKEL PALLADIUM GOLD NO LEAD DUAL TEXAS INSTRUMENTS INC compliant