Filter Your Search
21 - 30 of 263 results
|
ADA4899-1YRDZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 230 µV | 310 V/us | 12 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 114 dB | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | HSOP, | 8 | unknown | ||||||||||||||||||||||||
|
AD8045ARD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1 mV | 1350 V/us | 6.3 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | AUTOMOTIVE | R-PDSO-G8 | e0 | 91 dB | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | HSOP, | 8 | unknown | ||||||||||||||||||||||||
|
OPA2832IDR
Texas Instruments
|
$1.1668 | Yes | Yes | Active | 7.5 mV | 250 MHz | 300 V/us | 13 µA | 4.7 mA | 72 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES | 1.5 µA | NO | NO | NO | -5.5 V | NO | NO | 100 V/us | 5.5 V | INDUSTRIAL | 250000 | YES | R-PDSO-G8 | Not Qualified | e4 | 72 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | HSOP, | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
AD8016ARB
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 mV | 300 V/us | 26.4 mA | 2 | OPERATIONAL AMPLIFIER | 6 V | -6 V | BIPOLAR | CURRENT-FEEDBACK | 75 µA | YES | NO | NO | NO | -13.2 V | YES | NO | 13.2 V | INDUSTRIAL | YES | R-PDSO-G24 | Not Qualified | e0 | 66 dB | 5 | 85 °C | -40 °C | 225 | 24 | PLASTIC/EPOXY | HSOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | BATWING, SOIC-24 | 24 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
ADA4898-1YRDZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 160 µV | 50 V/us | 500 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | R-PDSO-G8 | e3 | 120 dB | 3 | 105 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | HSOP, | 8 | unknown | ||||||||||||||||||||||||
|
ADA4898-2YRDZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 160 µV | 50 V/us | 500 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | R-PDSO-G8 | e3 | 120 dB | NOT APPLICABLE | 105 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | HSOP, | 8 | unknown | ||||||||||||||||||||||||
|
ADA4817-1ARDZ-RL
Rochester Electronics LLC
|
Check for Price | Active | 2 mV | 870 V/us | 20 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -5.3 V | 5.3 V | INDUSTRIAL | 410000 | R-PDSO-G8 | 90 dB | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | HSOP, | 8 | unknown | ||||||||||||||||||||||||||||||
|
AD8016ARBZ
Analog Devices Inc
|
$8.0500 | No | Yes | Obsolete | 3 mV | 300 V/us | 26.4 mA | 2 | OPERATIONAL AMPLIFIER | 6 V | -6 V | BIPOLAR | CURRENT-FEEDBACK | 75 µA | YES | NO | NO | NO | -13.2 V | YES | NO | 13.2 V | INDUSTRIAL | YES | R-PDSO-G24 | Not Qualified | e3 | 66 dB | 5 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | HSOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, BATWING, SOIC-24 | 24 | unknown | EAR99 | 8542.33.00.01 | RB-24 | |||||||||||
|
OPA694ID
Texas Instruments
|
$2.3164 | Yes | Yes | Active | 3 mV | 1700 V/us | 20 µA | 6 mA | 55 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 20 µA | YES | NO | NO | NO | -6.5 V | NO | NO | 1250 V/us | 6.5 V | INDUSTRIAL | 1500000 | YES | R-PDSO-G8 | Not Qualified | e4 | 60 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
ADA4898-1YRDZ-RL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 160 µV | 50 V/us | 500 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | R-PDSO-G8 | e3 | 120 dB | 3 | 105 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | HSOP, | 8 | unknown |