Filter Your Search
11 - 20 of 32 results
|
TA8410F
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 6 mV | 0.5 V/us | 700 nA | 18 mA | 2 | OPERATIONAL AMPLIFIER | 9 V | -9 V | BIPOLAR | VOLTAGE-FEEDBACK | 700 nA | YES | NO | YES | 9 V | COMMERCIAL EXTENDED | 1000 | R-PDSO-G16 | Not Qualified | e0 | 82 dB | 75 °C | -30 °C | 16 | PLASTIC/EPOXY | HSSOP | SOP16/24,.37,40 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | TIN LEAD | GULL WING | 1 mm | DUAL | 2.85 mm | 6.4 mm | 13 mm | TOSHIBA CORP | SOIC | HSSOP, SOP16/24,.37,40 | 16 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
TA8407F(TP1)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 7 mV | 300 nA | 35 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 95 dB | 75 °C | -30 °C | 16 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 2.85 mm | 6.4 mm | 13 mm | TOSHIBA CORP | SOIC | HSSOP, | 16 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
TA8406F(TP2)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 7 mV | 700 nA | 20 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 90 dB | 75 °C | -30 °C | 16 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 2.85 mm | 6.4 mm | 13 mm | TOSHIBA CORP | SOIC | HSSOP, | 16 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
TA8410AF
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 6 mV | 0.5 V/us | 700 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -15 V | 15 V | COMMERCIAL EXTENDED | 1000 | R-PDSO-G16 | Not Qualified | e0 | 82 dB | 75 °C | -30 °C | 16 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | TIN LEAD | GULL WING | 1 mm | DUAL | 2.8 mm | 6.4 mm | 13 mm | TOSHIBA CORP | SOIC | HSSOP, | 16 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
PA443DF
Apex Microtechnology Inc
|
$13.3054 | Yes | Active | 20 mV | 32 V/us | 200 pA | 2 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | -175 V | 175 V | AUTOMOTIVE | 10000 | R-PDSO-G24 | e3 | 115 dB | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1 mm | DUAL | 3.3 mm | 11 mm | 15.9 mm | APEX MICROTECHNOLOGY INC | HSSOP, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
TA8406F(ER)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 7 mV | 700 nA | 20 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 90 dB | 75 °C | -30 °C | 16 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 2.85 mm | 6.4 mm | 13 mm | TOSHIBA CORP | SOIC | HSSOP, | 16 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
TA8407F
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 7 mV | 300 nA | 35 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e0 | 95 dB | 75 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | TIN LEAD | GULL WING | 1 mm | DUAL | 2.85 mm | 6.4 mm | 13 mm | TOSHIBA CORP | SOIC | 0.300 INCH, 1 MM PITCH, HEAT SINK, PLASTIC, SOP-16 | 16 | unknown | ||||||||||||||||||||||
|
PA243DF
Cirrus Logic
|
Check for Price | Yes | Transferred | 40 mV | 30 V/us | 200 pA | 2.5 mA | 2 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | 200 pA | NO | YES | NO | NO | -175 V | YES | NO | 175 V | AUTOMOTIVE | 3000 | 31620 | NO | R-PDSO-G24 | Not Qualified | e3 | 94 dB | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | HSSOP | SOP24,.56,40 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | MATTE TIN | GULL WING | 1 mm | DUAL | 3.6 mm | 11 mm | 15.9 mm | CIRRUS LOGIC INC | SOIC | ROHS COMPLIANT, PLASTIC, MO-166, SOP-24 | 24 | compliant | EAR99 | 8542.33.00.01 | Cirrus Logic | |||||
|
TA8406F(TP1)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 7 mV | 700 nA | 20 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 90 dB | 75 °C | -30 °C | 16 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 2.85 mm | 6.4 mm | 13 mm | TOSHIBA CORP | SOIC | HSSOP, | 16 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
TA8407F(TP2)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 7 mV | 300 nA | 35 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 95 dB | 75 °C | -30 °C | 16 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 2.85 mm | 6.4 mm | 13 mm | TOSHIBA CORP | SOIC | HSSOP, | 16 | unknown | EAR99 | 8542.33.00.01 |