Filter Your Search
11 - 20 of 789 results
|
THS4221DGNRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 1 | OPERATIONAL AMPLIFIER | INDUSTRIAL | S-PDSO-G8 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | HTSSOP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||
|
THS4503CDGNT
Texas Instruments
|
Check for Price | Obsolete | 3 mV | 2800 V/us | 5 µA | 32 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -8.25 V | 8.25 V | COMMERCIAL | 300000 | S-PDSO-G8 | Not Qualified | 80 dB | 70 °C | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | HTSSOP, TSSOP8,.19 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
THS3121DGNR
Texas Instruments
|
Check for Price | Obsolete | 1 | OPERATIONAL AMPLIFIER | COMMERCIAL | S-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | HTSSOP, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
THS4502MDGNTEPR
Texas Instruments
|
Check for Price | Obsolete | 7 mV | 2800 V/us | 5.4 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -8.25 V | 8.25 V | MILITARY | 300000 | S-PDSO-G8 | Not Qualified | 80 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | HTSSOP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
LT1970IFE
Linear Technology
|
Check for Price | No | Transferred | 1.3 mV | 1.6 V/us | 13 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | NO | YES | NO | 0.7 V/us | 36 V | INDUSTRIAL | 3600 | 5000 | NO | R-PDSO-G20 | Not Qualified | e0 | 105 dB | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | LINEAR TECHNOLOGY CORP | TSSOP | HTSSOP, TSSOP20,.25 | 20 | not_compliant | EAR99 | 8542.33.00.01 | FE | ||||||||||||||
|
THS3120IDGNR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1 | OPERATIONAL AMPLIFIER | INDUSTRIAL | S-PDSO-G8 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | HTSSOP, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||
|
THS4120IDGNG4
Texas Instruments
|
$4.7190 | Yes | Obsolete | 9 mV | 55 V/us | 1.2 pA | 11 mA | 1 | OPERATIONAL AMPLIFIER | 3.3 V | CMOS | 3.6 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 96 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
TLC081CDGNG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 mV | 16 V/us | 100 pA | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | NO | NO | 9.5 V/us | 17 V | COMMERCIAL | 10000 | 100000 | NO | S-PDSO-G8 | Not Qualified | e4 | 110 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | HTSSOP, TSSOP8,.19 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
THS4031IDGNG4
Texas Instruments
|
$4.6332 | Yes | Yes | Lifetime Buy | 2 mV | 90 MHz | 100 V/us | 8 µA | 10 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 6 µA | YES | 250 nA | NO | NO | NO | -16.5 V | NO | NO | 80 V/us | 16.5 V | INDUSTRIAL | 1200000 | 28000 | YES | S-PDSO-G8 | Not Qualified | e4 | 95 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TUBE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | HTSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
THS4500MDGNREP
Texas Instruments
|
$10.2265 | Yes | Yes | Active | 7 mV | 30 MHz | 2800 V/us | 4.6 µA | 28 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 4.6 µA | YES | 2 µA | NO | NO | NO | -8.25 V | NO | NO | 8.25 V | MILITARY | 300000 | 282 | YES | S-PDSO-G8 | e4 | 80 dB | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SOIC | HTSSOP, | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |