Filter Your Search
41 - 50 of 4,422 results
|
LMC7101BIM5/NOPB
Texas Instruments
|
$0.7284 | Yes | Yes | Lifetime Buy | 3 mV | 1.1 V/us | 64 pA | 950 µA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 64 pA | YES | 32 pA | YES | NO | YES | NO | NO | 0.4 V/us | 16 V | INDUSTRIAL | 1100 | 34000 | NO | R-PDSO-G5 | Not Qualified | e3 | 82 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
LMC7101BIM5/NOPB
National Semiconductor Corporation
|
$0.7289 | Yes | Transferred | 9 mV | 0.7 V/us | 64 pA | 1.71 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 0.4 V/us | 16 V | INDUSTRIAL | 600 | 6000 | NO | R-PDSO-G5 | Not Qualified | e3 | 70 dB | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 953 µm | DUAL | 1.22 mm | 1.6 mm | 2.92 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
INA194AIDBVR
Texas Instruments
|
$1.8708 | Yes | Yes | Active | 2 mV | 1 V/us | 950 µA | 50 | 100 dB | 1 | OPERATIONAL AMPLIFIER | 80 V | AUTOMOTIVE | 300 | R-PDSO-G5 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||||||||
|
LM8261M5/NOPB
Texas Instruments
|
$2.3997 | Yes | Yes | Lifetime Buy | 5 mV | 12 V/us | 2.8 µA | 1.25 mA | 64 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 2 µA | YES | 550 nA | NO | NO | NO | -16 V | NO | NO | 8 V/us | 16 V | INDUSTRIAL | 21000 | 1995.262315 | NO | R-PDSO-G5 | Not Qualified | e3 | 110 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
OPA340NA/3K
Texas Instruments
|
$1.7268 | Yes | Yes | Active | 500 µV | 6 V/us | 60 pA | 950 µA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | YES | YES | NO | NO | 5.5 V | INDUSTRIAL | 5500 | 50000 | NO | R-PDSO-G5 | Not Qualified | e4 | 92 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||
|
OPA170AIDBVR
Texas Instruments
|
$0.8791 | Yes | Yes | Active | 1.8 mV | 0.4 V/us | 3.5 nA | 145 µA | 104 dB | 1 | OPERATIONAL AMPLIFIER | 18 V | -18 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 pA | YES | 3.5 nA | YES | NO | YES | -20 V | NO | NO | 20 V | AUTOMOTIVE | 1200 | 316000 | NO | R-PDSO-G5 | Not Qualified | e4 | 120 dB | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
OPA348AIDBVR
Texas Instruments
|
$0.4963 | Yes | Yes | Active | 5 mV | 0.5 V/us | 10 pA | 65 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | NO | 10 pA | YES | NO | YES | NO | NO | 7.5 V | AUTOMOTIVE | 1000 | 25100 | NO | R-PDSO-G5 | Not Qualified | e4 | 82 dB | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||
|
AD8541ARTZ-REEL7
Analog Devices Inc
|
$0.6852 | No | Yes | Active | 7 mV | 0.8 V/us | 1 nA | 85 µA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | YES | NO | NO | 0.4 V/us | 6 V | AUTOMOTIVE | 980 | 2000 | NO | R-PDSO-G5 | Not Qualified | e3 | 45 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | RJ-5 | ||||||||||
|
MCP6021T-E/OT
Microchip Technology Inc
|
$1.0692 | Yes | Yes | Active | 2.5 mV | 7 V/us | 5 nA | 1.35 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 7 V | AUTOMOTIVE | 10000 | 31620 | NO | R-PDSO-G5 | Not Qualified | e3 | 90 dB | 1 | 125 °C | -40 °C | 260 | TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.63 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | 5 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||||||||||||
|
AD8065ARTZ-REEL7
Analog Devices Inc
|
$3.2666 | No | Yes | Active | 180 V/us | 125 pA | 7.2 mA | 82 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | 125 pA | -13.2 V | 130 V/us | 13.2 V | INDUSTRIAL | 100000 | R-PDSO-G5 | Not Qualified | e3 | 91 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP4/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOIC | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | RJ-5 |