Filter Your Search
21 - 30 of 2,051 results
|
TLE2081AMFK
Texas Instruments
|
Check for Price | Obsolete | 8.2 mV | 38 V/us | 65 nA | 2.2 mA | 78 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 20 nA | YES | NO | -19 V | 22 V/us | 19 V | MILITARY | 9400 | 7943.3 | S-CQCC-N20 | Not Qualified | 89 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
5962-9080702Q2A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 4.6 mV | 3.4 V/us | 30 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | -19 V | 19 V | MILITARY | 1300 | S-CQCC-N20 | 82 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-38535-Q | NOT SPECIFIED | MIL-38535-Q V | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NOT SPECIFIED | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QLCC | CERAMIC, LCC-20 | 20 | unknown | ||||||||||||||||||||||
|
5962-9080902M2A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 mV | 3.4 V/us | 30 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | -19 V | 19 V | MILITARY | 1300 | S-CQCC-N20 | 82 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | MIL-STD-883 V | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NOT SPECIFIED | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCN, | 20 | unknown | ||||||||||||||||||||||
|
HA4-5151/883
Harris Semiconductor
|
Check for Price | No | Obsolete | 3 mV | 4 V/us | 250 nA | 250 µA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | -17.5 V | NO | NO | 2 V/us | 17.5 V | MILITARY | 1300 | 50000 | NO | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | CERAMIC, LCC-20 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
TLE2084AMFK
Texas Instruments
|
Check for Price | Obsolete | 9.5 mV | 38 V/us | 65 nA | 7.5 mA | 78 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 20 nA | YES | NO | -19 V | 17 V/us | 19 V | MILITARY | 9400 | 7943.3 | S-CQCC-N20 | Not Qualified | 89 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
5962-9460203Q2X
Texas Instruments
|
Check for Price | Active | 10.5 mV | 35 V/us | 60 nA | 7.5 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | YES | 20 nA | YES | NO | NO | -19 V | NO | NO | 20 V/us | 19 V | MILITARY | 9400 | 10000 | NO | S-CQCC-N20 | Not Qualified | 89 dB | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
5962-9460206Q2X
Texas Instruments
|
Check for Price | Active | 8.5 mV | 35 V/us | 60 nA | 7.5 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | YES | 20 nA | YES | NO | NO | -19 V | NO | NO | 20 V/us | 19 V | MILITARY | 9400 | 10000 | NO | S-CQCC-N20 | Not Qualified | 89 dB | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
TLE2082AMFKB
Texas Instruments
|
Check for Price | No | No | Obsolete | 6.5 mV | 38 V/us | 60 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 20 nA | YES | NO | -19 V | 18 V/us | 19 V | MILITARY | 9400 | 10000 | S-CQCC-N20 | Not Qualified | 89 dB | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
5962-9080801M2A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 7 mV | 3.4 V/us | 30 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | -19 V | 19 V | MILITARY | 1300 | S-CQCC-N20 | 82 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | MIL-STD-883 V | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NOT SPECIFIED | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCN, | 20 | unknown | ||||||||||||||||||||||
|
5962-9080902M2A
Texas Instruments
|
Check for Price | Yes | No | Active | 4 mV | 3.4 V/us | 30 nA | 1.38 mA | 72 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 60 pA | YES | 20 nA | YES | NO | YES | -19 V | NO | NO | 1.8 V/us | 19 V | MILITARY | 2000 | 500 | NO | S-CQCC-N20 | Qualified | e0 | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.33.00.01 |