Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 235 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: TO-5
Select parts from the table below to compare.
Compare
Compare
LM358H/NOPB
Texas Instruments
$5.5305 Yes Yes Active 7 mV 0.1 V/us 50 nA 1.2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES 50 nA NO NO NO NO NO 32 V COMMERCIAL 1000 15000 NO O-MBCY-W8 Not Qualified 85 dB 1 70 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL RAIL NO WIRE 2.54 mm BOTTOM 5.72 mm 9.08 mm 9.08 mm TEXAS INSTRUMENTS INC TO-5 GREEN, METAL CAN, TO-5, 8 PIN 8 compliant EAR99 8542.33.00.01 Texas Instruments
LM158H/NOPB
Texas Instruments
$6.9433 Yes Yes Active 2 mV 0.5 V/us 30 nA 1.2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES 30 nA NO NO NO NO NO 32 V MILITARY 700 25000 NO O-MBCY-W8 Not Qualified 85 dB 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO WIRE 2.54 mm BOTTOM 5.72 mm 9.08 mm 9.08 mm TEXAS INSTRUMENTS INC TO-5 GREEN, METAL CAN, TO-5, 8 PIN 8 compliant EAR99 8542.33.00.01 Texas Instruments
LM258H/NOPB
Texas Instruments
$6.9514 Yes Yes Active 5 mV 0.5 V/us 30 nA 1.2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES 30 nA NO NO NO NO NO 32 V OTHER 700 25000 NO O-MBCY-W8 Not Qualified 80 dB 1 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO WIRE 2.54 mm BOTTOM 5.72 mm 9.08 mm 9.08 mm TEXAS INSTRUMENTS INC TO-5 GREEN, METAL CAN, TO-5, 8 PIN 8 compliant EAR99 8542.33.00.01 Texas Instruments
LM158AH/NOPB
Texas Instruments
$7.3463 Yes Yes Active 2 mV 0.5 V/us 10 nA 1.2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES 30 nA NO NO NO NO NO 32 V MILITARY 700 50000 NO O-MBCY-W8 Not Qualified 85 dB 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO WIRE 2.54 mm BOTTOM 5.72 mm 9.08 mm 9.08 mm TEXAS INSTRUMENTS INC TO-5 GREEN, METAL CAN, TO-5, 8 PIN 8 compliant EAR99 8542.33.00.01 Texas Instruments
LM158AH
Texas Instruments
$7.5717 Yes No Active 2 mV 0.5 V/us 10 nA 1.2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES 30 nA NO NO NO NO NO 32 V MILITARY 700 50000 NO O-MBCY-W8 Not Qualified e0 85 dB 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE 2.54 mm BOTTOM 5.72 mm 9.08 mm 9.08 mm TEXAS INSTRUMENTS INC TO-5 METAL CAN, TO-5, 8 PIN 8 not_compliant EAR99 8542.33.00.01 Texas Instruments
LM258H
Texas Instruments
$7.9198 Yes No Active 5 mV 0.5 V/us 30 nA 1.2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES 30 nA NO NO NO NO NO 32 V OTHER 700 25000 NO O-MBCY-W8 Not Qualified 80 dB 1 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO WIRE 2.54 mm BOTTOM 5.72 mm 9.08 mm 9.08 mm TEXAS INSTRUMENTS INC TO-5 METAL CAN, TO-5, 8 PIN 8 not_compliant EAR99 8542.33.00.01 Texas Instruments
LM158H
Texas Instruments
$8.6603 Yes No Active 2 mV 0.5 V/us 30 nA 1.2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES 30 nA NO NO NO NO NO 32 V MILITARY 700 25000 NO O-MBCY-W8 Not Qualified e0 85 dB 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE 2.54 mm BOTTOM 5.72 mm 9.08 mm 9.08 mm TEXAS INSTRUMENTS INC TO-5 METAL CAN, TO-5, 8 PIN 8 not_compliant EAR99 8542.33.00.01 Texas Instruments
LM118H/NOPB
Texas Instruments
$10.2748 Yes Yes Active 4 mV 70 V/us 500 nA 8 mA 80 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 250 nA NO 50 nA NO NO NO -20 V NO NO 50 V/us 20 V MILITARY 15000 25000 NO O-MBCY-W8 Not Qualified e1 100 dB 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO Tin/Silver/Copper (Sn/Ag/Cu) WIRE 2.54 mm BOTTOM 5.72 mm 9.08 mm 9.08 mm TEXAS INSTRUMENTS INC TO-5 GREEN, METAL, TO-5, 8-PIN 8 compliant EAR99 8542.33.00.01
LM118H
Texas Instruments
$10.6832 Yes No Active 4 mV 70 V/us 500 nA 8 mA 80 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 250 nA NO 50 nA NO NO NO -20 V NO NO 50 V/us 20 V MILITARY 15000 25000 NO O-MBCY-W8 Not Qualified e0 100 dB 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE 2.54 mm BOTTOM 5.72 mm 9.08 mm 9.08 mm TEXAS INSTRUMENTS INC TO-5 METAL, TO-5, 8-PIN 8 not_compliant EAR99 8542.33.00.01 Texas Instruments
LM158H/883
Texas Instruments
$17.7932 Yes Yes Active 2 mV 0.3 V/us 1 nA 1.2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES 30 nA NO NO NO NO NO 32 V MILITARY 700 25000 NO O-MBCY-W8 Not Qualified 80 dB 1 125 °C -55 °C MIL-STD-883 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO WIRE 2.54 mm BOTTOM 5.72 mm 9.08 mm 9.08 mm TEXAS INSTRUMENTS INC TO-99 TO-99, CAN8,.2 8 not_compliant EAR99 8542.33.00.01