Filter Your Search
11 - 20 of 235 results
|
LM358H
Texas Instruments
|
Check for Price | No | No | Obsolete | 9 mV | 0.1 V/us | 50 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | 32 V | COMMERCIAL | 1000 | 15000 | O-MBCY-W8 | Not Qualified | 85 dB | 1 | 70 °C | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | RAIL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-5 | METAL CAN, TO-5, 8 PIN | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LT1078AMH/883B
Linear Technology
|
Check for Price | No | Obsolete | 430 µV | 0.1 V/us | 10 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | METAL CAN, TO-5, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
JM38510/10101SGX
Texas Instruments
|
Check for Price | Obsolete | 6 mV | 0.5 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | O-MBCY-W8 | Not Qualified | 90 dB | 125 °C | -55 °C | MIL-M-38510 | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-5, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
LT1028ACH
Linear Technology
|
Check for Price | No | Obsolete | 80 µV | 15 V/us | 120 nA | 10.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 90 nA | YES (AVCL>=2) | YES | -22 V | 11 V/us | 22 V | COMMERCIAL | 75000 | 3000000 | YES | O-MBCY-W8 | Not Qualified | e0 | 124 dB | 70 °C | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | TO-5, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
5962-8771001GX
Motorola Semiconductor Products
|
Check for Price | Obsolete | 7 mV | 0.5 V/us | 300 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | MILITARY | 1000 | O-MBCY-W8 | Not Qualified | 85 dB | 125 °C | -55 °C | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MOTOROLA INC | TO-5, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
LT1077ACH
Linear Technology
|
Check for Price | No | Obsolete | 230 µV | 0.12 V/us | 10 nA | 85 µA | 97 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 9 nA | YES | YES | YES | -22 V | 0.05 V/us | 22 V | COMMERCIAL | 250 | 250000 | O-MBCY-W8 | Not Qualified | e0 | 108 dB | 70 °C | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | TO-5, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
LT1008CH
Linear Technology
|
Check for Price | No | Obsolete | 250 µV | 0.2 V/us | 250 pA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | NO | YES | YES | YES | -20 V | 0.1 V/us | 20 V | COMMERCIAL | 150000 | O-MBCY-W8 | Not Qualified | e0 | 130 dB | 70 °C | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | METAL CAN, TO-5, 8 PIN | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
SG143T
Microchip Technology Inc
|
Check for Price | No | Active | 6 mV | 2.5 V/us | 35 nA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | NO | -40 V | 40 V | MILITARY | 1000 | 50000 | O-MBCY-W8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||
|
JM38510/11905BGA
Texas Instruments
|
Check for Price | Obsolete | 3 mV | 15 V/us | 200 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 4000 | O-MBCY-W8 | Not Qualified | 100 dB | 125 °C | -55 °C | MIL-M-38510 | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-5 | TO-5, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LF356AH
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.3 mV | 12 V/us | 50 pA | 10 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 18 V | -18 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | 10 pA | YES | NO | -18 V | 10 V/us | 18 V | COMMERCIAL | 4500 | 25000 | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | METAL CAN, BCY-8 | 8 | unknown | EAR99 | 8542.33.00.01 |