Filter Your Search
51 - 60 of 316 results
|
LMP8640QMKE-T/NOPB
Texas Instruments
|
$1.5297 | Yes | Yes | Lifetime Buy | 900 µV | 1.6 V/us | 28 µA | 722 µA | 20 | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 21 µA | 42 V | YES | NO | YES | YES | NO | NO | 13.2 V | AUTOMOTIVE | 950 | NO | R-PDSO-G6 | e4 | 103 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.1 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | EAR99 | Texas Instruments | |||||||||||||
|
MCP6V36UT-E/LTY
Microchip Technology Inc
|
$0.9176 | Active | 25 µV | 0.13 V/us | 5 nA | 34 µA | 100 dB | 1 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | YES | NO | YES | YES | NO | NO | 5.5 V | AUTOMOTIVE | 300 | 100 | NO | R-PDSO-G5 | e4 | 135 dB | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | MICROCHIP TECHNOLOGY INC | TSOP, TSSOP5/6,.08 | compliant | EAR99 | Microchip | 8542.33.00.01 | |||||||||||||||||||
|
NCS21801SN2T1G
onsemi
|
Check for Price | Yes | Active | 10 µV | 0.7 V/us | 600 pA | 130 µA | 110 dB | 1 | OPERATIONAL AMPLIFIER | 3.3 V | VOLTAGE-FEEDBACK | 200 pA | YES | YES | YES | YES | NO | NO | 6 V | 1500 | 1000000 | NO | R-PDSO-G5 | 134 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | Nickel/Gold/Palladium (Ni/Au/Pd) | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | compliant | onsemi | 483 | ||||||||||||||||||
|
NJU7046F-TE2
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 5 mV | 2.2 mA | 55 dB | 1 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 3.5 V/us | 7 V | AUTOMOTIVE | 31620 | NO | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TAPE AND REEL | YES | GULL WING | 950 µm | DUAL | NISSHINBO MICRO DEVICES INC | compliant | |||||||||||||||||||||||||||||
|
NCS21911SN2T1G
onsemi
|
$1.9330 | Yes | Active | 25 µV | 1.6 V/us | 3.5 nA | 570 µA | 110 dB | 1 | OPERATIONAL AMPLIFIER | 4 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 pA | YES | 3.5 nA | YES | YES | YES | NO | NO | 40 V | AUTOMOTIVE | 2000 | 1778279 | NO | R-PDSO-G5 | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | compliant | EAR99 | onsemi | 8542.33.00.01 | 483 | ||||||||||||
|
MCP6477-E/MSVAO
Microchip Technology Inc
|
Check for Price | Active | 1.6 mV | 3.2 V/us | 340 µA | 50 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 6 V | 3000 | 177827.9 | NO | R-PDSO-G8 | e3 | 76 dB | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSOP | TSSOP8,.25 | SQUARE | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | Microchip | ||||||||||||||||||||||
|
MCP6477T-E/MSVAO
Microchip Technology Inc
|
Check for Price | Active | 1.6 mV | 3.2 V/us | 340 µA | 50 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 6 V | 3000 | 177827.9 | NO | R-PDSO-G8 | e3 | 76 dB | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSOP | TSSOP8,.25 | SQUARE | SMALL OUTLINE, THIN PROFILE | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | Microchip | |||||||||||||||||||||
|
MAX4037EUT+
Analog Devices Inc
|
Check for Price | Yes | Active | 8 mV | 3.2 µA | 1 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | YES | NO | NO | 4 V | INDUSTRIAL | 4470 | NO | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 6-SOT_23-N/A | 6-SOT_23-N/A | 6 | 2004-02-17 | |||||||||||||||||||||||
|
LM2904HYPT
STMicroelectronics
|
Check for Price | Yes | Active | 9 mV | 0.6 V/us | 200 nA | 2 mA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | NO | 40 nA | NO | NO | NO | NO | NO | 0.2 V/us | 32 V | AUTOMOTIVE | 1100 | 25000 | NO | R-PDSO-G8 | 85 dB | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSOP | TSOP8,.26,26 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TAPE AND REEL | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | STMICROELECTRONICS | TSSOP-8 | compliant | EAR99 | 8542.33.00.01 | 2018-10-18 | |||||||||||||
|
NCV20166SN2T1G
onsemi
|
$1.0091 | Yes | Active | 1.05 mV | 6 V/us | 600 pA | 1.55 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | NO | 600 pA | YES | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 10000 | NO | R-PDSO-G5 | 87 dB | 25 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | SC-74, 5 PIN | compliant | EAR99 | onsemi | 8542.33.00.01 | 318BQ | 2019-12-06 |