Filter Your Search
61 - 70 of 11,372 results
|
EL5412IIR-T13
Intersil Corporation
|
Check for Price | No | Obsolete | 4 | OPERATIONAL AMPLIFIER | CMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTERSIL CORP | TSSOP | TSSOP, | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||
|
HA1630Q03T
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 4 mV | 1 V/us | 3.2 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 7 V | INDUSTRIAL | 1200 | R-PDSO-G14 | Not Qualified | 80 dB | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | RENESAS ELECTRONICS CORP | TSSOP | 4.40 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LMV111M7X
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 V/us | 350 µA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | -2.75 V | NO | NO | 2.75 V | INDUSTRIAL | 1000 | NO | R-PDSO-G5 | Not Qualified | e0 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NATIONAL SEMICONDUCTOR CORP | SC-70 | TSSOP, TSSOP5/6,.08 | 5 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
OP496GRU
Analog Devices Inc
|
Check for Price | No | Obsolete | 650 µV | 320 µA | 4 | OPERATIONAL AMPLIFIER | BICMOS | VOLTAGE-FEEDBACK | 30 nA | YES | YES | YES | 15 V | AUTOMOTIVE | 100000 | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | ANALOG DEVICES INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
OPA2137EA/3K
Texas Instruments
|
Check for Price | No | Obsolete | 15 mV | 750 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | 36 V | INDUSTRIAL | 20000 | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 635 µm | DUAL | TEXAS INSTRUMENTS INC | TSSOP, TSSOP8,.19 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
EL5412IIR
Intersil Corporation
|
Check for Price | No | Obsolete | 4 | OPERATIONAL AMPLIFIER | CMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTERSIL CORP | TSSOP | TSSOP, | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||
|
AS324G
Diodes-BCD
|
Check for Price | No | Obsolete | 7 mV | 3 mA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | NO | YES | NO | NO | 20 V | INDUSTRIAL | 10000 | NO | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | GULL WING | 635 µm | DUAL | BCD SEMICONDUCTOR MANUFACTURING LTD | TSSOP, TSSOP14,.25 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
KM4210IM8
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 mV | 40 V/us | 3.5 µA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 3.5 µA | YES | NO | NO | YES | NO | NO | 40 V/us | 6 V | INDUSTRIAL | 28000 | NO | S-PDSO-G8 | Not Qualified | e0 | 98 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | MSOP | TSSOP, TSSOP8,.19 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
AS324AGTR
Diodes-BCD
|
Check for Price | No | Obsolete | 5 mV | 3 mA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | NO | YES | NO | NO | 20 V | INDUSTRIAL | 10000 | NO | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 635 µm | DUAL | BCD SEMICONDUCTOR MANUFACTURING LTD | TSSOP, TSSOP14,.25 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
MIC915BMM
Micrel Inc
|
Check for Price | No | Obsolete | 15 mV | 230 V/us | 9 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -10 V | 10 V | INDUSTRIAL | 125000 | S-PDSO-G10 | Not Qualified | e0 | 90 dB | 1 | 85 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICREL INC | MSOP-10 | not_compliant |