Filter Your Search
31 - 40 of 11,371 results
|
AD8610ARMZ-REEL
Analog Devices Inc
|
$6.7560 | No | Yes | Active | 850 µV | 50 V/us | 2.5 nA | 4 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 10 pA | YES | YES | YES | NO | -13.65 V | NO | NO | 40 V/us | 13.65 V | AUTOMOTIVE | 25000 | 100000 | NO | S-PDSO-G8 | Not Qualified | e3 | 95 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | MSOP | LEAD FREE, M0-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||
|
ADA4610-2ARMZ
Analog Devices Inc
|
$4.2600 | No | Yes | Active | 1.8 mV | 21 V/us | 1.5 nA | 3.7 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 25 pA | YES | 250 pA | YES | NO | NO | -18 V | NO | NO | 15 V/us | 18 V | AUTOMOTIVE | 15400 | 19952.62 | NO | S-PDSO-G8 | Not Qualified | e3 | 110 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | SOIC | MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
ADA4610-2ARMZ-RL
Analog Devices Inc
|
$4.0274 | No | Yes | Active | 1.8 mV | 21 V/us | 1.5 nA | 3.7 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 25 pA | YES | 250 pA | YES | NO | NO | -18 V | NO | NO | 15 V/us | 18 V | AUTOMOTIVE | 15400 | 19952.62 | NO | S-PDSO-G8 | Not Qualified | e3 | 110 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | SOIC | MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
AD8510ARMZ-R2
Analog Devices Inc
|
$2.0290 | Yes | Yes | Obsolete | 1.8 mV | 20 V/us | 7.5 nA | 2.6 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 80 pA | YES | YES | NO | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 8000 | 65000 | NO | S-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP8,.19 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
ADA4500-2ARMZ-R7
Analog Devices Inc
|
$1.8548 | No | Yes | Active | 700 µV | 5.5 V/us | 190 pA | 3.6 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | DMOS | VOLTAGE-FEEDBACK | 2 pA | YES | YES | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 10000 | 10000 | NO | S-PDSO-G8 | Not Qualified | e3 | 115 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||
|
ADA4528-2ARMZ-R7
Analog Devices Inc
|
$4.2797 | No | Yes | Active | 4 µV | 0.45 V/us | 600 pA | 4.4 mA | 2 | OPERATIONAL AMPLIFIER | 2.5 V | DMOS | VOLTAGE-FEEDBACK | 400 pA | YES | YES | YES | NO | NO | 6 V | AUTOMOTIVE | 3000 | 891250 | NO | S-PDSO-G8 | Not Qualified | e3 | 158 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||
|
AD8418WBRMZ
Analog Devices Inc
|
$2.4005 | No | Yes | Active | 400 µV | 1 V/us | 2.6 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | DMOS | 6 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||||||||||
|
ADA4500-2ARMZ
Analog Devices Inc
|
$2.6714 | No | Yes | Active | 700 µV | 5.5 V/us | 190 pA | 3.6 mA | 84 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | DMOS | VOLTAGE-FEEDBACK | 2 pA | YES | YES | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 10000 | 10000 | NO | S-PDSO-G8 | Not Qualified | e3 | 115 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||
|
ADA4528-2ARMZ-RL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 4 µV | 0.45 V/us | 600 pA | 4.4 mA | 2 | OPERATIONAL AMPLIFIER | 2.5 V | DMOS | VOLTAGE-FEEDBACK | 400 pA | YES | YES | YES | NO | NO | 6 V | AUTOMOTIVE | 3000 | 891250 | NO | S-PDSO-G8 | Not Qualified | e3 | 158 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||
|
AD8418BRMZ-RL
Analog Devices Inc
|
$2.3627 | No | Yes | Active | 400 µV | 1 V/us | 2.6 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | DMOS | 6 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |