Filter Your Search
31 - 40 of 264 results
|
BU7442SNUX-TR
ROHM Semiconductor
|
Check for Price | Yes | Active | 6 mV | 0.3 V/us | 480 µA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 7 V | INDUSTRIAL | 600 | 3160 | R-PDSO-N8 | Not Qualified | 60 dB | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TAPE AND REEL | YES | NO LEAD | 500 µm | DUAL | 600 µm | 2 mm | 3 mm | ROHM CO LTD | SON | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
TLV9052SIRUGR
Texas Instruments
|
$0.2896 | Yes | Yes | Active | 1.6 mV | 15 V/us | 525 pA | 900 µA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 18 pA | YES | YES | NO | YES | NO | 6 V | AUTOMOTIVE | 5000 | 158489.3192 | NO | R-PDSO-N10 | e4 | 96 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | DUAL | 400 µm | 1.5 mm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | VSON, | 2019-06-29 | Texas Instruments | ||||||||||||
|
TSU111IQ1T
STMicroelectronics
|
$1.6354 | Yes | Active | 235 µV | 0.0025 V/us | 50 pA | 1.62 µA | 71 dB | 1 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | YES | YES | YES | NO | NO | 6 V | 10 | 56234 | NO | R-PDSO-N6 | 107 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.05,16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | NO LEAD | 400 µm | DUAL | 400 µm | 1.2 mm | 1.3 mm | STMICROELECTRONICS | compliant | DFN-6 | STMicroelectronics | |||||||||||||||||
|
ADA4075-2ACPZ-R7
Analog Devices Inc
|
$1.2860 | No | Yes | Active | 1.5 mV | 12 V/us | 150 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | AUTOMOTIVE | 6500 | S-PDSO-N8 | Not Qualified | e4 | 116 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 650 µm | 2 mm | 2 mm | ANALOG DEVICES INC | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 | LFCSP-8 | Analog Devices | CP-8-6 | ||||||||||||||||||
|
MCP635-E/MF
Microchip Technology Inc
|
$0.7937 | Yes | Yes | Active | 8 mV | 10 V/us | 5 nA | 7.2 mA | 66 dB | 2 | OPERATIONAL AMPLIFIER | 2.5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 6.5 V | AUTOMOTIVE | 24000 | 25100 | NO | S-PDSO-N10 | Not Qualified | e3 | 81 dB | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 10 | PLASTIC/EPOXY | VSON | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TUBE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN | 10 | compliant | EAR99 | 8542.33.00.01 | VSON, TSSOP10,.19,20 | Microchip | |||||||
|
TSX922IQ2T
STMicroelectronics
|
$1.6580 | Yes | Active | 5 mV | 14.7 V/us | 200 pA | 2 | OPERATIONAL AMPLIFIER | 4.5 V | CMOS | 18 V | AUTOMOTIVE | 9000 | S-PDSO-N8 | e4 | 72 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.33.00.01 | 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, DFN-8 | STMicroelectronics | ||||||||||||||||||||||||
|
TSV630IQ1T
STMicroelectronics
|
$0.7804 | Yes | Active | 4.5 mV | 0.27 V/us | 100 pA | 1 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | 6 V | AUTOMOTIVE | 790 | R-PDSO-N6 | 74 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | NO LEAD | 400 µm | DUAL | 400 µm | 1.2 mm | 1.3 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.33.00.01 | 1.20 X 1.30 MM, ROHS COMPLIANT, DFN-6 | STMicroelectronics | |||||||||||||||||||||||||||
|
TSX632IQ2T
STMicroelectronics
|
$1.5258 | Yes | Active | 2.4 mV | 0.12 V/us | 200 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 18 V | AUTOMOTIVE | 200 | S-PDSO-N8 | 79 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.33.00.01 | 2 X 2 MM, ROHS COMPLIANT, DFN-8 | STMicroelectronics | |||||||||||||||||||||||||||
|
TSU102IQ2T
STMicroelectronics
|
$1.4018 | Yes | Active | 3.4 mV | 3000 V/us | 30 pA | 2 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | 6 V | INDUSTRIAL | 8 | S-PDSO-N8 | e4 | 74 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.33.00.01 | 2 X 2 MM, ROHS COMPLIANT, DFN-8 | STMicroelectronics | ||||||||||||||||||||||||
|
OA2MPA22Q
STMicroelectronics
|
$1.3357 | Yes | Active | 1.2 mV | 0.04 V/us | 300 pA | 2 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | 6 V | AUTOMOTIVE | 120 | S-PDSO-N8 | 88 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.33.00.01 | 2 X 2 MM, ROHS COMPLIANT, DFN-8 | STMicroelectronics |