Filter Your Search
41 - 50 of 730 results
|
RC4558D
Texas Instruments
|
$0.2735 | Yes | Yes | Lifetime Buy | 6 mV | 1.7 V/us | 800 nA | 5.6 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | 200 nA | NO | NO | NO | -18 V | NO | NO | 1.1 V/us | 18 V | COMMERCIAL | 3000 | 15000 | NO | R-PDSO-G8 | Not Qualified | e4 | 90 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREE, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LM2902QDRG4Q1
Texas Instruments
|
$0.2756 | Yes | Yes | Lifetime Buy | 7 mV | 0.5 V/us | 500 nA | 3 mA | 60 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 50 nA | NO | NO | YES | NO | NO | 26 V | AUTOMOTIVE | 1200 | 15000 | NO | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
LM2902KPW
Texas Instruments
|
$0.2854 | Yes | Yes | Lifetime Buy | 7 mV | 0.5 V/us | 500 nA | 3 mA | 50 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 300 nA | YES | NO | YES | NO | NO | 32 V | AUTOMOTIVE | 1200 | 25000 | NO | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1989-03-01 | ||||||
|
LM324NE4
Texas Instruments
|
$0.2952 | Yes | Yes | Lifetime Buy | 7 mV | 0.5 V/us | 500 nA | 3 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 150 nA | YES | NO | YES | NO | NO | 32 V | COMMERCIAL | 1200 | 25000 | NO | R-PDIP-T14 | Not Qualified | e4 | 80 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1989-03-01 | ||||||||
|
TL064CD
Texas Instruments
|
$0.3047 | Yes | Yes | Lifetime Buy | 15 mV | 3.5 V/us | 10 nA | 1 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 200 pA | YES | NO | YES | -18 V | NO | 1.5 V/us | 18 V | COMMERCIAL | 1000 | 3000 | NO | R-PDSO-G14 | Not Qualified | e4 | 86 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
LM2902KAVQDRG4
Texas Instruments
|
$0.3109 | Yes | Yes | Lifetime Buy | 2 mV | 0.5 V/us | 500 nA | 3 mA | 60 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 150 nA | YES | NO | YES | NO | NO | 32 V | AUTOMOTIVE | 1200 | 25000 | NO | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUT LINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1989-03-01 | ||||||
|
LM324APW
Texas Instruments
|
$0.3171 | Yes | Yes | Lifetime Buy | 3 mV | 0.5 V/us | 200 nA | 3 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | 75 nA | YES | NO | YES | NO | NO | 32 V | COMMERCIAL | 1200 | 25000 | NO | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1989-03-01 | |||||||
|
LM2902KVQDRG4
Texas Instruments
|
$0.3205 | Yes | Yes | Lifetime Buy | 7 mV | 0.5 V/us | 500 nA | 3 mA | 60 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 150 nA | YES | NO | YES | NO | NO | 32 V | AUTOMOTIVE | 1200 | 25000 | NO | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUT LINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1989-03-01 | ||||||
|
UA741CD
Texas Instruments
|
$0.3354 | Yes | Yes | Lifetime Buy | 5 mV | 0.5 V/us | 800 nA | 2.8 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | 200 nA | NO | NO | NO | -18 V | NO | NO | 18 V | COMMERCIAL | 1000 | 15000 | NO | R-PDSO-G8 | Not Qualified | e4 | 90 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
LM248D
Texas Instruments
|
$0.3356 | Yes | Yes | Lifetime Buy | 6 mV | 0.5 V/us | 500 nA | 4.5 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | 50 nA | NO | NO | NO | -18 V | NO | NO | 18 V | OTHER | 1000 | 15000 | NO | R-PDSO-G14 | Not Qualified | e4 | 90 dB | 1 | 85 °C | -25 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |