Filter Your Search
61 - 70 of 15,370 results
|
LM324D
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 9 mV | 0.6 V/us | 500 nA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | -16 V | 16 V | COMMERCIAL | 1000 | 15000 | R-PDSO-G14 | Not Qualified | e0 | 70 dB | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | PLASTIC, SO-14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
HA1-5104/883
Intersil Corporation
|
Check for Price | No | No | Transferred | 2.5 mV | 3 V/us | 200 nA | 7.5 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | -20 V | 1 V/us | 20 V | MILITARY | 8000 | 100000 | R-GDIP-T14 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 14 | ||||||||||||
|
RHD5902-S
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 4 | OPERATIONAL AMPLIFIER | CMOS | MILITARY | R-CDSO-G16 | 125 °C | -55 °C | MIL-STD-883 | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.3528 mm | AEROFLEX COLORADO SPRINGS | SOP, | unknown | EAR99 | 8542.33.00.01 | SOIC | 16 | ||||||||||||||||||||||||||||||||||
|
LT1058CN#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 1.8 mV | 13 V/us | 75 pA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 5000 | R-PDIP-T14 | e3 | 96 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TR | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, | compliant | EAR99 | 8542.33.00.01 | DIP | 14 | ||||||||||||||||||||||||
|
LT1356CS#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 1 mV | 120 V/us | 450 nA | 5.8 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | -18 V | 60 V/us | 18 V | COMMERCIAL | 10500 | 600 | R-PDSO-G16 | Not Qualified | e3 | 84 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 9.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-16 | compliant | EAR99 | 8542.33.00.01 | SOIC | 16 | S | |||||||||
|
5962F1321401VXC
Intersil Corporation
|
Check for Price | Transferred | 400 µV | 35 V/us | 650 nA | 4 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | -21 V | 21 V | MILITARY | 17000 | R-CDFP-F14 | Not Qualified | 74 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.45 mm | 9.73 mm | INTERSIL CORP | DFP, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
MAX4403ASD+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 8 mV | 1 V/us | 100 pA | 3.2 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | 6 V | AUTOMOTIVE | 800 | 17780 | R-PDSO-G14 | Not Qualified | e3 | 84 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP14,.25 | compliant | EAR99 | 8542.33.00.01 | SOIC | 14 | ||||||||||
|
OPA4130UA
Burr-Brown Corp
|
Check for Price | No | Transferred | 1 mV | 2 V/us | 20 pA | 2.6 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 20 pA | YES | YES | NO | YES | -18 V | 18 V | INDUSTRIAL | 1000 | 1000000 | R-PDSO-G14 | Not Qualified | e0 | 105 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | BURR-BROWN CORP | SO-14 | unknown | ||||||||||||||||||||
|
M38510/11004BCX
QP Semiconductor
|
Check for Price | Transferred | 6 mV | 100 pA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.33.00.01 | DIP | 14 | ||||||||||||||||||||||||||||||||
|
LT6207IGN#TR
Linear Technology
|
Check for Price | No | Transferred | 4.5 mV | 600 V/us | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.899 mm | 4.8895 mm | LINEAR TECHNOLOGY CORP | SSOP, | not_compliant | EAR99 | 8542.33.00.01 | SSOP | 16 | GN |