Filter Your Search
21 - 30 of 886 results
|
TL034IDR
Texas Instruments
|
$1.0207 | Yes | Yes | Active | 4 mV | 2.9 V/us | 900 pA | 1.12 mA | 75 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 200 pA | YES | 100 pA | YES | NO | YES | -18 V | NO | NO | 1.5 V/us | 18 V | INDUSTRIAL | 1100 | 4000 | NO | R-PDSO-G14 | Not Qualified | e4 | 94 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TL034CPW
Texas Instruments
|
$1.0964 | Yes | Yes | Obsolete | 4 mV | 2.9 V/us | 400 pA | 1.12 mA | 75 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 200 pA | YES | 100 pA | YES | NO | YES | -18 V | NO | NO | 1 V/us | 18 V | COMMERCIAL | 1100 | 3000 | NO | R-PDSO-G14 | Not Qualified | e4 | 94 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
TL034IN
Texas Instruments
|
$1.1150 | Yes | Yes | Active | 4 mV | 2.9 V/us | 900 pA | 1.12 mA | 75 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 200 pA | YES | 100 pA | YES | NO | YES | -18 V | NO | NO | 1.5 V/us | 18 V | INDUSTRIAL | 1100 | 4000 | NO | R-PDIP-T14 | Not Qualified | e4 | 94 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
TLE2071ACDR
Texas Instruments
|
$1.1527 | Yes | Yes | Active | 2 mV | 40 V/us | 5 nA | 2.2 mA | 79 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 100 pA | YES | NO | NO | -19 V | NO | NO | 27 V/us | 19 V | COMMERCIAL | 10000 | 8912.5 | NO | R-PDSO-G8 | Not Qualified | e4 | 98 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
LF353M
Texas Instruments
|
$1.1654 | No | Lifetime Buy | 10 mV | 13 V/us | 200 pA | 6.5 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | NO | -18 V | NO | NO | 8 V/us | 18 V | COMMERCIAL | 4000 | 15000 | NO | R-PDSO-G8 | Not Qualified | e0 | 100 dB | 1 | 70 °C | 235 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, MS-012AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1989-01-01 | ||||
|
TLE2071CD
Texas Instruments
|
$1.2024 | Yes | Yes | Obsolete | 4 mV | 40 V/us | 5 nA | 2.2 mA | 79 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 100 pA | YES | NO | NO | -19 V | NO | NO | 27 V/us | 19 V | COMMERCIAL | 10000 | 8912.5 | NO | R-PDSO-G8 | Not Qualified | e4 | 98 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
TL034CDR
Texas Instruments
|
$1.2095 | Yes | Yes | Active | 4 mV | 2.9 V/us | 400 pA | 1.12 mA | 75 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 200 pA | YES | 100 pA | YES | NO | YES | -18 V | NO | NO | 1.5 V/us | 18 V | COMMERCIAL | 1100 | 5000 | NO | R-PDSO-G14 | Not Qualified | e4 | 94 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
TLE2071IDR
Texas Instruments
|
$1.2222 | Yes | Yes | Active | 4 mV | 40 V/us | 10 nA | 2.2 mA | 79 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 100 pA | YES | NO | NO | -19 V | NO | NO | 24 V/us | 19 V | INDUSTRIAL | 10000 | 8912.5 | NO | R-PDSO-G8 | Not Qualified | e4 | 98 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLE2061IDR
Texas Instruments
|
$1.2467 | Yes | Yes | Active | 3 mV | 3.4 V/us | 4 nA | 350 µA | 65 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 60 pA | YES | 3 nA | YES | NO | YES | -19 V | NO | NO | 2.1 V/us | 19 V | INDUSTRIAL | 2000 | 10000 | NO | R-PDSO-G8 | Not Qualified | e4 | 90 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLE2071CDG4
Texas Instruments
|
$1.2720 | Yes | Yes | Obsolete | 4 mV | 40 V/us | 5 nA | 2.2 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 100 pA | YES | NO | NO | -19 V | NO | NO | 23 V/us | 19 V | COMMERCIAL | 10000 | 8900 | NO | R-PDSO-G8 | Not Qualified | e4 | 98 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |