Filter Your Search
11 - 20 of 744 results
|
PA74A
Apex Microtechnology Inc
|
$78.7991 | Yes | Yes | Active | 7 mV | 1.4 V/us | 250 nA | 40 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | 0.5 V/us | 20 V | MILITARY | 1400 | 28100 | O-MBFM-P8 | Not Qualified | 70 dB | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | NICKEL | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , CAN8/9,.5FL | 2 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
MP39CL
Apex Microtechnology Inc
|
$80.2709 | No | Yes | Not Recommended | 10 mV | 200 pA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | HYBRID | -50 V | 50 V | INDUSTRIAL | 2000 | R-XDMA-P30 | Not Qualified | e2 | 98 dB | 85 °C | -40 °C | 30 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN NICKEL | PIN/PEG | DUAL | APEX MICROTECHNOLOGY INC | MODULE | , | 30 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
PA73
Apex Microtechnology Inc
|
$81.7272 | Yes | Yes | Active | 10 mV | 2.6 V/us | 40 nA | 30 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | HYBRID | VOLTAGE-FEEDBACK | 40 nA | YES | NO | -34 V | YES | 1 V/us | 34 V | OTHER | 1000 | 35000 | O-MBFM-P8 | Not Qualified | 110 dB | 85 °C | -25 °C | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | NICKEL | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , CAN8/9,.5FL | 2 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
PA10
Apex Microtechnology Inc
|
$84.1927 | Yes | Yes | Active | 6 mV | 3 V/us | 30 nA | 30 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | HYBRID | VOLTAGE-FEEDBACK | 30 nA | YES | NO | -50 V | YES | 2 V/us | 50 V | MILITARY | 4000 | 63000 | O-MBFM-P8 | Not Qualified | 100 dB | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | NICKEL | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , CAN8/9,.5FL | 2 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
PA01
Apex Microtechnology Inc
|
$87.8033 | Yes | Yes | Active | 12 mV | 2.6 V/us | 50 nA | 50 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | HYBRID | VOLTAGE-FEEDBACK | 50 nA | YES | NO | -30 V | YES | 1 V/us | 30 V | OTHER | 1000 | 35000 | O-MBFM-P8 | Not Qualified | 110 dB | 85 °C | -25 °C | 300 | 10 | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | Nickel (Ni) | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | 2 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
PA76A
Apex Microtechnology Inc
|
$92.9240 | Yes | Yes | Active | 7 mV | 1.4 V/us | 250 nA | 40 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | NO | YES | NO | 0.5 V/us | 20 V | MILITARY | 1400 | 28100 | NO | O-MBFM-P8 | Not Qualified | 70 dB | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | NICKEL | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , CAN8/9,.5FL | 2 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
PA02
Apex Microtechnology Inc
|
$93.0635 | Yes | Yes | Active | 10 mV | 20 V/us | 200 pA | 37 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -19 V | YES | 13 V/us | 19 V | MILITARY | 4500 | 20000 | O-MBFM-P8 | Not Qualified | 100 dB | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | NICKEL | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | 2 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
PA51A
Apex Microtechnology Inc
|
$97.8343 | Yes | Yes | Active | 8 mV | 2.6 V/us | 30 nA | 10 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 34 V | -34 V | HYBRID | VOLTAGE-FEEDBACK | 20 nA | YES | NO | -40 V | YES | 1 V/us | 40 V | MILITARY | 1000 | 50000 | O-MBFM-P8 | Not Qualified | 110 dB | 1 | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , CAN8/9,.5FL | 2 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
PA10A
Apex Microtechnology Inc
|
$102.6496 | Yes | Yes | Active | 4 mV | 3 V/us | 20 nA | 30 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | HYBRID | VOLTAGE-FEEDBACK | 20 nA | YES | NO | -50 V | YES | 2 V/us | 50 V | MILITARY | 4000 | 63000 | O-MBFM-P8 | Not Qualified | 100 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | 2 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
MP111FD
Apex Microtechnology Inc
|
$113.2165 | Yes | Active | 5 mV | 70 V/us | 100 pA | 1 | OPERATIONAL AMPLIFIER | 45 V | -45 V | HYBRID | -50 V | 50 V | INDUSTRIAL | 6000 | R-XDMA-P34 | Not Qualified | 92 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 34 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | APEX MICROTECHNOLOGY INC | DMA | , | 34 | compliant | EAR99 | 8542.33.00.01 |