Filter Your Search
31 - 40 of 744 results
|
PA16
Apex Microtechnology Inc
|
$129.5300 | No | Yes | Active | 10 mV | 20 V/us | 200 pA | 40 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -19 V | YES | 13 V/us | 19 V | OTHER | 4500 | 19950 | R-PSFM-T12 | Not Qualified | e3 | 100 dB | 85 °C | -25 °C | 12 | PLASTIC/EPOXY | SIP12,.16TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | APEX MICROTECHNOLOGY INC | SFM | , SIP12,.16TB | 12 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
PA16A
Apex Microtechnology Inc
|
$135.0400 | No | No | Active | 3 mV | 20 V/us | 100 pA | 40 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | -19 V | YES | 13 V/us | 19 V | OTHER | 4500 | 19950 | R-PSFM-T12 | Not Qualified | e0 | 100 dB | 85 °C | -25 °C | 12 | PLASTIC/EPOXY | SIP12,.16TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | APEX MICROTECHNOLOGY INC | SFM | , SIP12,.16TB | 12 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
PA13A
Apex Microtechnology Inc
|
$138.7548 | No | Yes | Active | 4 mV | 4 V/us | 20 nA | 50 mA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | HYBRID | VOLTAGE-FEEDBACK | 20 nA | YES | NO | -50 V | YES | 2.5 V/us | 50 V | MILITARY | 4000 | 63000 | R-PSFM-T12 | Not Qualified | e3 | 100 dB | 125 °C | -55 °C | 12 | PLASTIC/EPOXY | SIP12,.16TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | APEX MICROTECHNOLOGY INC | SFM | , SIP12,.16TB | 12 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
PA95
Apex Microtechnology Inc
|
$144.0871 | No | Yes | Active | 5 mV | 30 V/us | 2 nA | 2.2 mA | 1 | OPERATIONAL AMPLIFIER | 300 V | -300 V | HYBRID | VOLTAGE-FEEDBACK | 2 nA | YES (AVCL>=100) | NO | NO | -450 V | YES | 450 V | MILITARY | 10000 | 50100 | NO | R-PSFM-T8 | Not Qualified | e3 | 98 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SIP8/12,.16TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | APEX MICROTECHNOLOGY INC | SFM | , SIP8/12,.16TB | 12/8 | compliant | EAR99 | 8542.33.00.01 | PA94 | ||||||
|
PA16EE
Apex Microtechnology Inc
|
$154.9200 | Active | 10 mV | 40 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | YES | 13 V/us | 19 V | INDUSTRIAL | 19950 | Not Qualified | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | SIP12H(UNSPEC) | NO | SINGLE | APEX MICROTECHNOLOGY INC | , SIP12H(UNSPEC) | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
PA13
Apex Microtechnology Inc
|
$164.1300 | No | Yes | Active | 6 mV | 4 V/us | 30 nA | 50 mA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | HYBRID | VOLTAGE-FEEDBACK | 30 nA | YES | NO | -50 V | YES | 2.5 V/us | 50 V | MILITARY | 4000 | 63000 | R-PSFM-T12 | Not Qualified | e3 | 100 dB | 125 °C | -55 °C | 12 | PLASTIC/EPOXY | SIP12,.16TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | APEX MICROTECHNOLOGY INC | SFM | , SIP12,.16TB | 12 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
PB51A
Apex Microtechnology Inc
|
$168.4500 | Yes | Yes | Active | 1 V | 100 V/us | 18 mA | 1 | OPERATIONAL AMPLIFIER | 60 V | -60 V | HYBRID | VOLTAGE-FEEDBACK | NO | NO | -150 V | YES | 75 V/us | 150 V | MILITARY | R-PSFM-T12 | Not Qualified | 125 °C | -55 °C | 12 | PLASTIC/EPOXY | SIP12,.16TB | RECTANGULAR | FLANGE MOUNT | NO | NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | APEX MICROTECHNOLOGY INC | SFM | , SIP12,.16TB | 12 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
PA15FU
Apex Microtechnology Inc
|
$168.7200 | No | Active | 10 mV | 3 mA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | HYBRID | VOLTAGE-FEEDBACK | 2 nA | YES (AVCL>=10) | NO | YES | 225 V | INDUSTRIAL | 50100 | Not Qualified | 85 °C | -40 °C | 10 | CERAMIC | SIP10,.16TB | NO | 2.54 mm | SINGLE | APEX MICROTECHNOLOGY INC | SIP | , SIP10,.16TB | 10 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
PA92EE
Apex Microtechnology Inc
|
$222.2000 | No | Yes | Active | 10 mV | 14 mA | 1 | OPERATIONAL AMPLIFIER | HYBRID | VOLTAGE-FEEDBACK | 2 nA | YES (AVCL>=12) | NO | NO | NO | YES | NO | 200 V | OTHER | 50100 | NO | Not Qualified | e3 | 85 °C | -25 °C | 12 | PLASTIC/EPOXY | SIP12(UNSPEC) | NO | MATTE TIN OVER NICKEL | SINGLE | APEX MICROTECHNOLOGY INC | SIP | , SIP12(UNSPEC) | 12 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
PA73M
Apex Microtechnology Inc
|
$233.7500 | No | Active | 10 mV | 2.6 V/us | 40 nA | 7 mA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | HYBRID | VOLTAGE-FEEDBACK | 40 nA | YES | NO | -34 V | YES | 1 V/us | 34 V | MILITARY | 1000 | 35000 | O-MBFM-P8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , CAN8/9,.5FL | 2 | compliant | EAR99 | 8542.33.00.01 |