Filter Your Search
41 - 50 of 744 results
|
PA61M
Apex Microtechnology Inc
|
$237.6000 | No | No | Active | 6 mV | 1 V/us | 30 nA | 15 mA | 1 | OPERATIONAL AMPLIFIER | 32 V | -32 V | HYBRID | VOLTAGE-FEEDBACK | 30 nA | YES | NO | -45 V | YES | 1 V/us | 45 V | MILITARY | 1000 | 63000 | O-MBFM-P8 | Not Qualified | 74 dB | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | Nickel (Ni) | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , CAN8/9,.5FL | 2 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
PA51M
Apex Microtechnology Inc
|
$245.5600 | No | Active | 10 mV | 2.6 V/us | 40 nA | 13 mA | 1 | OPERATIONAL AMPLIFIER | 34 V | -34 V | HYBRID | VOLTAGE-FEEDBACK | 40 nA | YES | NO | -40 V | YES | 1 V/us | 40 V | MILITARY | 1000 | 50000 | O-MBFM-P8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , CAN8/9,.5FL | 2 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
PA02M
Apex Microtechnology Inc
|
$247.0400 | No | No | Active | 10 mV | 20 V/us | 200 pA | 60 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -19 V | YES | 8.5 V/us | 19 V | MILITARY | 4500 | 20000 | O-MBFM-P8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , CAN8/9,.5FL | 2 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
PA10M
Apex Microtechnology Inc
|
$270.3200 | No | Active | 6 mV | 3 V/us | 30 nA | 75 mA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | HYBRID | VOLTAGE-FEEDBACK | 30 nA | YES | NO | -50 V | YES | 2 V/us | 50 V | MILITARY | 4000 | 63000 | O-MBFM-P8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , CAN8/9,.5FL | 2 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
PA51M/883
Apex Microtechnology Inc
|
$273.4700 | No | No | Active | 16 mV | 40 nA | 13 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | HYBRID | VOLTAGE-FEEDBACK | 40 nA | YES | NO | -40 V | YES | 1 V/us | 40 V | MILITARY | 1000 | 50000 | O-MBFM-P8 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-3 | , CAN8/9,.5FL | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
5962-8762002YA
Apex Microtechnology Inc
|
$273.4700 | Active | 5 mV | 20 nA | 13 mA | 1 | OPERATIONAL AMPLIFIER | 34 V | -34 V | HYBRID | VOLTAGE-FEEDBACK | 40 nA | YES | NO | -40 V | YES | 1 V/us | 40 V | MILITARY | 35000 | O-MBFM-P8 | Qualified | e0 | 80 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-3 | , CAN8/9,.5FL | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
PA93EE
Apex Microtechnology Inc
|
$274.9300 | No | Yes | Active | 10 mV | 14 mA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | HYBRID | VOLTAGE-FEEDBACK | 2 nA | YES (AVCL>=17) | NO | NO | NO | YES | 200 V | 50100 | NO | Not Qualified | e3 | 12 | PLASTIC/EPOXY | SIP12(UNSPEC) | NO | MATTE TIN OVER NICKEL | SINGLE | APEX MICROTECHNOLOGY INC | SIP | , SIP12(UNSPEC) | 12 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
PA61M/883
Apex Microtechnology Inc
|
$293.1899 | No | No | Active | 10.4 mV | 30 nA | 15 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 32 V | -32 V | HYBRID | VOLTAGE-FEEDBACK | 30 nA | YES | NO | -45 V | YES | 1 V/us | 45 V | MILITARY | 1000 | 63000 | O-MBFM-P8 | Not Qualified | e0 | 74 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-3 | , CAN8/9,.5FL | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
PA73M/883
Apex Microtechnology Inc
|
$299.6900 | No | No | Active | 17.2 mV | 2.6 V/us | 40 nA | 7 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | HYBRID | VOLTAGE-FEEDBACK | 40 nA | YES | NO | -34 V | YES | 1 V/us | 34 V | MILITARY | 1000 | 35000 | O-MBFM-P8 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-3 | , CAN8/9,.5FL | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
PA107DP
Apex Microtechnology Inc
|
$303.2915 | Yes | Yes | Active | 10 mV | 3000 V/us | 35 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | YES (AVCL>=20) | YES | NO | NO | -18 V | YES | 2500 V/us | 18 V | OTHER | 180000 | YES | R-XSFM-T12 | Not Qualified | e3 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | SIP12,.16TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | APEX MICROTECHNOLOGY INC | SFM | , SIP12,.16TB | 12 | compliant | EAR99 | 8542.33.00.01 |