Part Details for PA73M/883 by Apex Microtechnology Inc
Overview of PA73M/883 by Apex Microtechnology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PA73M/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-PA73M/883
|
Mouser Electronics | Operational Amplifiers - Op Amps Linear OpAmp, 60V 5A M Grade RoHS: Not Compliant | 0 |
|
$413.2400 / $426.0700 | Order Now |
Part Details for PA73M/883
PA73M/883 CAD Models
PA73M/883 Part Data Attributes
|
PA73M/883
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
PA73M/883
Apex Microtechnology Inc
Operational Amplifier, 1 Func, 17200uV Offset-Max, Hybrid, MBFM8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Part Package Code | TO-3 | |
Package Description | , CAN8/9,.5FL | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 17200 µV | |
JESD-30 Code | O-MBFM-P8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -34 V | |
Neg Supply Voltage-Nom (Vsup) | -28 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 2.6 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 34 V | |
Supply Voltage-Nom (Vsup) | 28 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 35000 |
Alternate Parts for PA73M/883
This table gives cross-reference parts and alternative options found for PA73M/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA73M/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA73M | Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | PA73M/883 vs PA73M |
PA83 | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | PA73M/883 vs PA83 |
3583AM | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBFM8, TO-3, 8 PIN | Burr-Brown Corp | PA73M/883 vs 3583AM |
5962-9162101HXX | Operational Amplifier, 1 Func, 5700uV Offset-Max, MBFM8, | Apex Microtechnology Inc | PA73M/883 vs 5962-9162101HXX |
PA83M | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | PA73M/883 vs PA83M |
PA73M/883 | Operational Amplifier, 1 Func, 17200uV Offset-Max, MBFM8 | Cirrus Logic | PA73M/883 vs PA73M/883 |
5962-9162101HXX | Operational Amplifier, 1 Func, 5700uV Offset-Max, MBFM8, | Cirrus Logic | PA73M/883 vs 5962-9162101HXX |
PA83M/883 | Operational Amplifier, 1 Func, 5700uV Offset-Max, BIPolar, MBFM8 | Apex Microtechnology Inc | PA73M/883 vs PA83M/883 |
3583JM | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBFM8, TO-3, 8 PIN | Burr-Brown Corp | PA73M/883 vs 3583JM |
3583AM | OP-AMP, 3000uV OFFSET-MAX, 5MHz BAND WIDTH, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Texas Instruments | PA73M/883 vs 3583AM |