Filter Your Search
51 - 60 of 743 results
|
5962-8762001XC
Micropac Industries Inc
|
Check for Price | Obsolete | 5 mV | 20 nA | 10 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 34 V | -34 V | HYBRID | VOLTAGE-FEEDBACK | 20 nA | YES | NO | NO | -40 V | YES | 1.35 V/us | 40 V | MILITARY | 1000 | 50118.72 | O-MBFM-P8 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | GOLD (AU) | PIN/PEG | BOTTOM | MICROPAC INDUSTRIES INC | TO-3 | , CAN8/9,.5FL | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
3520
Dymec
|
Check for Price | No | Contact Manufacturer | 2 mV | 1 | OPERATIONAL AMPLIFIER | HYBRID | VOLTAGE-FEEDBACK | NO | NO | 300 V/us | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DYMEC INC | DIP-14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
5962-8985801XC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 8 mV | 0.003 V/us | 20 µA | 33 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | CURRENT-FEEDBACK | 20 µA | YES (AVCL>=7) | NO | -20 V | YES | 2700 V/us | 20 V | MILITARY | YES | O-MBCY-W12 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | BCY | QIP, QUAD12,.4SQ | 12 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LH0004H/883C
Texas Instruments
|
Check for Price | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | HYBRID | VOLTAGE-FEEDBACK | NO | NO | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN10,.23 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
PA61A
Apex Microtechnology Inc
|
Check for Price | Yes | Yes | Active | 4 mV | 2.8 V/us | 20 nA | 10 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 32 V | -32 V | HYBRID | VOLTAGE-FEEDBACK | 20 nA | YES | NO | -45 V | YES | 1 V/us | 45 V | MILITARY | 1000 | 63000 | O-MBFM-P8 | Not Qualified | 100 dB | 125 °C | -55 °C | 300 | 10 | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | NICKEL | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , CAN8/9,.5FL | 2 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
LH0020CG
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 7.5 mV | 800 nA | 6 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | NO | NO | NO | OTHER | 100000 | O-MBCY-W12 | Not Qualified | e0 | 96 dB | 85 °C | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | QIP, QUAD12,.4SQ | 12 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
3573AMQ
Burr-Brown Corp
|
Check for Price | No | Obsolete | 10 mV | 5 mA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | HYBRID | VOLTAGE-FEEDBACK | 40 nA | YES | NO | YES | 1.35 V/us | 34 V | OTHER | 50000 | O-MBCY-W8 | e0 | 85 °C | -25 °C | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
LH0045CK
Texas Instruments
|
Check for Price | No | Obsolete | 10 mV | 3 mA | 1 | OPERATIONAL AMPLIFIER | HYBRID | TRANSCONDUCTANCE | 7 nA | YES | NO | YES | 25 V | OTHER | O-MBCY-W8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8/9,.5FL | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
MP240
Cirrus Logic
|
Check for Price | Obsolete | 5 mV | 14 V/us | 100 pA | 1 | OPERATIONAL AMPLIFIER | 75 V | -75 V | HYBRID | -100 V | 100 V | INDUSTRIAL | 1800 | R-XDMA-P42 | Not Qualified | e3 | 92 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 42 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | DUAL | CIRRUS LOGIC INC | MODULE | , | 42 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LH2011D
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 600 µV | 800 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | 50 pA | YES | YES | YES | YES | 40 V | MILITARY | 50000 | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.33.00.01 |