Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 744 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Technology: HYBRID
Select parts from the table below to compare.
Compare
Compare
AD8036ARZ-REEL
Analog Devices Inc
$6.3993 No Yes Active 11 mV 1200 V/us 15 µA 25 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V HYBRID VOLTAGE-FEEDBACK 10 µA YES NO NO NO -6.3 V NO NO 900 V/us 6.3 V INDUSTRIAL 240000 100 YES R-PDSO-G8 Not Qualified e3 90 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 R-8 compliant EAR99 8542.39.00.01 Analog Devices
AD8037ARZ-REEL7
Analog Devices Inc
$6.5534 No Yes Active 10 mV 1500 V/us 15 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V HYBRID VOLTAGE-FEEDBACK 9 µA YES (AVCL>=2) NO -6.3 V 1100 V/us 6.3 V INDUSTRIAL YES R-PDSO-G8 Not Qualified e3 90 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR, 7 INCH YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 R-8 compliant EAR99 8542.39.00.01 Analog Devices
AD8036AR-REEL7
Analog Devices Inc
$7.3782 No No Obsolete 11 mV 1200 V/us 15 µA 25 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V HYBRID VOLTAGE-FEEDBACK 10 µA YES NO NO NO -6.3 V NO NO 900 V/us 6.3 V INDUSTRIAL 240000 100 YES R-PDSO-G8 Not Qualified e0 90 dB 1 85 °C -40 °C 240 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR, 7 INCH YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOP, SOP8,.25 8 R-8 not_compliant EAR99 8542.33.00.01 Analog Devices
AD8037AR
Analog Devices Inc
$8.1755 No No Obsolete 10 mV 1500 V/us 15 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V HYBRID VOLTAGE-FEEDBACK 9 µA YES (AVCL>=2) NO -6.3 V 1100 V/us 6.3 V INDUSTRIAL YES R-PDSO-G8 Not Qualified e0 90 dB 1 85 °C -40 °C 240 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.33.00.01
AD8036AN
Analog Devices Inc
$8.4888 No No Obsolete 11 mV 1200 V/us 15 µA 25 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V HYBRID VOLTAGE-FEEDBACK 10 µA YES NO NO NO -6.3 V NO NO 900 V/us 6.3 V INDUSTRIAL 240000 100 YES R-PDIP-T8 Not Qualified e0 90 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.88 mm ANALOG DEVICES INC DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.33.00.01
AD8037ARZ
Analog Devices Inc
$10.2299 No Yes Active 10 mV 1500 V/us 15 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V HYBRID VOLTAGE-FEEDBACK 9 µA YES (AVCL>=2) NO -6.3 V 1100 V/us 6.3 V INDUSTRIAL YES R-PDSO-G8 Not Qualified e3 90 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 R-8 compliant EAR99 8542.39.00.01 Analog Devices
5962-9559701MPA
Analog Devices Inc
$58.3600 No No Active 8 mV 1500 V/us 25 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V HYBRID VOLTAGE-FEEDBACK 10 µA YES NO -6.3 V 6.3 V MILITARY 251000 YES R-GDIP-T8 Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP DIP, DIP8,.3 8 Q-8 compliant EAR99 8542.39.00.01 Analog Devices
PA74
Apex Microtechnology Inc
$73.4632 Yes Yes Active 10 mV 1.4 V/us 500 nA 40 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V HYBRID VOLTAGE-FEEDBACK 500 nA YES NO YES 0.5 V/us 20 V MILITARY 1400 28100 O-MBFM-P8 Not Qualified 70 dB 125 °C -55 °C 8 METAL CAN8/9,.5FL ROUND FLANGE MOUNT NO NICKEL PIN/PEG BOTTOM APEX MICROTECHNOLOGY INC TO-204AA ROHS COMPLIANT, TO-3, 8 PIN 2 compliant EAR99 8542.33.00.01
MP38CL
Apex Microtechnology Inc
$77.0360 No Yes Not Recommended 10 mV 200 pA 1 OPERATIONAL AMPLIFIER 75 V -75 V HYBRID -100 V 100 V INDUSTRIAL 2000 R-XDMA-P30 Not Qualified e2 98 dB 85 °C -40 °C 30 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN NICKEL PIN/PEG DUAL APEX MICROTECHNOLOGY INC MODULE , 30 compliant EAR99 8542.33.00.01
PA76
Apex Microtechnology Inc
$77.8853 Yes Yes Active 10 mV 1.4 V/us 500 nA 40 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V HYBRID VOLTAGE-FEEDBACK 500 nA YES NO NO NO YES NO 0.5 V/us 20 V MILITARY 1400 28100 NO O-MBFM-P8 Not Qualified 70 dB 125 °C -55 °C 8 METAL CAN8/9,.5FL ROUND FLANGE MOUNT NO NICKEL PIN/PEG BOTTOM APEX MICROTECHNOLOGY INC TO-204AA , CAN8/9,.5FL 2 compliant EAR99 8542.33.00.01