Filter Your Search
41 - 50 of 430 results
|
ADA4610-2ARZ-R7
Analog Devices Inc
|
$4.5144 | No | Yes | Active | 1.8 mV | 1.5 nA | 3.7 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 25 pA | YES | 250 pA | YES | NO | NO | -18 V | NO | NO | 15 V/us | 18 V | AUTOMOTIVE | 15400 | 19952.62 | NO | R-PDSO-G8 | Not Qualified | e3 | 110 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||
|
ADA4610-2ARMZ-RL
Analog Devices Inc
|
$4.5144 | No | Yes | Active | 1.8 mV | 21 V/us | 1.5 nA | 3.7 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 25 pA | YES | 250 pA | YES | NO | NO | -18 V | NO | NO | 15 V/us | 18 V | AUTOMOTIVE | 15400 | 19952.62 | NO | S-PDSO-G8 | Not Qualified | e3 | 110 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | SOIC | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | MSOP-8 | ||
|
AD8512ARZ-REEL
Analog Devices Inc
|
$4.7276 | No | Yes | Active | 1.8 mV | 20 V/us | 7.5 nA | 5 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 75 pA | YES | YES | NO | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 8000 | 1778.27941 | NO | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | SOIC-8 | ||||
|
AD8641ARZ
Analog Devices Inc
|
$4.7421 | No | Yes | Active | 1.5 mV | 3 V/us | 260 pA | 330 µA | 1 | OPERATIONAL AMPLIFIER | 13 V | -13 V | JFET | VOLTAGE-FEEDBACK | 1 pA | YES | YES | YES | YES | -13.65 V | 13.65 V | AUTOMOTIVE | 3500 | 10000 | NO | R-PDSO-G8 | Not Qualified | e3 | 107 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ROHS COMPLIANT, MS-012AA, SOIC-8 | ||||||||
|
ADA4610-2ARZ
Analog Devices Inc
|
$4.8053 | No | Yes | Active | 1.8 mV | 21 V/us | 1.5 nA | 3.7 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 25 pA | YES | 250 pA | YES | NO | NO | -18 V | NO | NO | 15 V/us | 18 V | AUTOMOTIVE | 15400 | 19952.62 | NO | R-PDSO-G8 | Not Qualified | e3 | 110 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | SOIC-8 | ||
|
ADA4610-1BRZ
Analog Devices Inc
|
$4.9920 | No | Yes | Active | 800 µV | 21 V/us | 1.5 nA | 1.85 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 25 pA | YES | YES | YES | NO | -18 V | NO | NO | 15 V/us | 18 V | AUTOMOTIVE | 15400 | 15848.93 | NO | R-PDSO-G8 | e3 | 110 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | SOIC-8 | ||||||
|
ADA4610-2ARMZ
Analog Devices Inc
|
$5.2688 | No | Yes | Active | 1.8 mV | 21 V/us | 1.5 nA | 3.7 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 25 pA | YES | 250 pA | YES | NO | NO | -18 V | NO | NO | 15 V/us | 18 V | AUTOMOTIVE | 15400 | 19952.62 | NO | S-PDSO-G8 | Not Qualified | e3 | 110 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | SOIC | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | MSOP-8 | ||
|
ADA4610-2ARMZ-R7
Analog Devices Inc
|
$5.2898 | No | Yes | Active | 1.8 mV | 21 V/us | 1.5 nA | 3.7 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 25 pA | YES | 250 pA | YES | NO | NO | -18 V | NO | NO | 15 V/us | 18 V | AUTOMOTIVE | 15400 | 19952.62 | NO | S-PDSO-G8 | Not Qualified | e3 | 110 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | MSOP-8 | |||
|
OPA2140AID
Texas Instruments
|
$5.3718 | Yes | Yes | Active | 120 µV | 20 V/us | 3 nA | 5.4 mA | 126 dB | 2 | OPERATIONAL AMPLIFIER | JFET | VOLTAGE-FEEDBACK | 10 pA | YES | 1 nA | YES | YES | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 11000 | 501187.2336 | NO | R-PDSO-G8 | Not Qualified | e4 | 140 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | GREEN, PLASTIC, MS-012AA, SOIC-8 | ||||||
|
AD8510BRZ
Analog Devices Inc
|
$5.3872 | No | Yes | Active | 800 µV | 20 V/us | 7.5 nA | 2.5 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 80 pA | YES | YES | YES | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 8000 | 65000 | NO | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | SOIC-8 |