Filter Your Search
21 - 30 of 430 results
|
OPA140AIDR
Texas Instruments
|
$2.2245 | Yes | Yes | Active | 120 µV | 20 V/us | 3 nA | 2.7 mA | 126 dB | 1 | OPERATIONAL AMPLIFIER | JFET | VOLTAGE-FEEDBACK | 10 pA | YES | 1 nA | YES | YES | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 11000 | 501187.2336 | NO | R-PDSO-G8 | Not Qualified | e4 | 140 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
OPA140AID
Texas Instruments
|
$2.8418 | Yes | Yes | Active | 120 µV | 20 V/us | 3 nA | 2.7 mA | 126 dB | 1 | OPERATIONAL AMPLIFIER | JFET | VOLTAGE-FEEDBACK | 10 pA | YES | 1 nA | YES | YES | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 11000 | 501187.2336 | NO | R-PDSO-G8 | Not Qualified | e4 | 140 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
AD8610BRZ
Analog Devices Inc
|
$18.4588 | No | Yes | Active | 200 µV | 50 V/us | 2.5 nA | 4 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 10 pA | YES | YES | YES | NO | -13.65 V | NO | NO | 40 V/us | 13.65 V | AUTOMOTIVE | 25000 | 100000 | NO | R-PDSO-G8 | Not Qualified | e3 | 95 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | R-8 | ||||||
|
OPA140AIDBVT
Texas Instruments
|
$3.0165 | Yes | Yes | Active | 120 µV | 20 V/us | 3 nA | 2.7 mA | 126 dB | 1 | OPERATIONAL AMPLIFIER | JFET | VOLTAGE-FEEDBACK | 10 pA | YES | 1 nA | YES | YES | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 11000 | 501187.2336 | NO | R-PDSO-G5 | Not Qualified | e4 | 140 dB | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MO-178AA, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
AD8510ARZ
Analog Devices Inc
|
$2.5342 | No | Yes | Active | 1.8 mV | 20 V/us | 7.5 nA | 2.5 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 80 pA | YES | YES | NO | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 8000 | 65000 | NO | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | R-8 | |||||||
|
AD8513ARUZ
Analog Devices Inc
|
$8.2100 | No | Yes | Active | 1.8 mV | 20 V/us | 10 nA | 18 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 30 pA | YES | YES | NO | NO | -18 V | YES | NO | 18 V | AUTOMOTIVE | 8000 | NO | R-PDSO-G14 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ANALOG DEVICES INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | RU-14 | |||||||||
|
LF412CD
Texas Instruments
|
$0.9654 | Yes | Yes | Obsolete | 3 mV | 13 V/us | 200 pA | 6.8 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 200 pA | YES | 100 pA | YES | NO | NO | -18 V | NO | NO | 8 V/us | 18 V | COMMERCIAL | 3000 | 15000 | NO | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1987-11-16 | |||||
|
LF353D
Texas Instruments
|
$0.3763 | Yes | Yes | Obsolete | 10 mV | 13 V/us | 200 pA | 6.5 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | NO | -18 V | NO | NO | 8 V/us | 18 V | COMMERCIAL | 3000 | 15000 | NO | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
LF347DR
Texas Instruments
|
$0.2501 | Yes | Yes | Active | 10 mV | 13 V/us | 200 pA | 11 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | NO | -18 V | NO | NO | 8 V/us | 18 V | COMMERCIAL | 3000 | 15000 | NO | R-PDSO-G14 | Not Qualified | e4 | 100 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
LF353P
Texas Instruments
|
$0.3373 | Yes | Yes | Active | 10 mV | 13 V/us | 200 pA | 6.5 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | NO | -18 V | NO | NO | 8 V/us | 18 V | COMMERCIAL | 3000 | 15000 | NO | R-PDIP-T8 | Not Qualified | e4 | 100 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |