Filter Your Search
31 - 40 of 193 results
|
MSK149
MS Kennedy Corporation
|
Check for Price | Obsolete | 15 mV | 27 V/us | 100 pA | 1 | OPERATIONAL AMPLIFIER | 50 V | -50 V | MOS | -75 V | 75 V | INDUSTRIAL | S-XDFM-P8 | Not Qualified | 106 dB | 85 °C | -40 °C | 8 | UNSPECIFIED | SQUARE | FLANGE MOUNT | NO | PIN/PEG | DUAL | MS KENNEDY CORP | DFM | POWER, HERMETIC SEALED, DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
PA97
Apex Microtechnology Inc
|
Check for Price | No | No | Active | 5 mV | 8 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 300 V | -300 V | MOS | VOLTAGE-FEEDBACK | YES (AVCL>=10) | NO | -450 V | 450 V | MILITARY | 1000 | R-PSIP-T7 | Not Qualified | 98 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SIP | SIP7/12,.15 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 3.43 mm | APEX MICROTECHNOLOGY INC | SIP | SIP, SIP7/12,.15 | 12/7/2014 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
HT1104OC
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Obsolete | 7 mV | 1.4 V/us | 40 nA | 6 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | MOS | -7.5 V | 7.5 V | MILITARY | 1400 | 100000 | Not Qualified | 95 dB | 225 °C | -55 °C | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||
|
MSK165E
MS Kennedy Corporation
|
Check for Price | No | No | Obsolete | 30 mV | 40 V/us | 50 pA | 2 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | -175 V | 175 V | MILITARY | R-XDFM-P14 | Not Qualified | 94 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | MS KENNEDY CORP | DFM | , | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
MSK149B
MS Kennedy Corporation
|
Check for Price | Obsolete | 10 mV | 27 V/us | 100 pA | 1 | OPERATIONAL AMPLIFIER | 50 V | -50 V | MOS | -75 V | 75 V | MILITARY | S-XDFM-P8 | Not Qualified | 106 dB | 125 °C | -55 °C | MIL-PRF-38534 | 8 | UNSPECIFIED | SQUARE | FLANGE MOUNT | NO | PIN/PEG | DUAL | MS KENNEDY CORP | DFM | , | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
PA241DFA
Apex Microtechnology Inc
|
Check for Price | Yes | Transferred | 30 mV | 30 V/us | 200 pA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | NO | YES | NO | NO | -175 V | YES | NO | 175 V | AUTOMOTIVE | 3000 | 32000 | R-PDSO-G24 | Not Qualified | e6 | 94 dB | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SOP24,.56,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 1 mm | DUAL | 3.6 mm | 11 mm | 15.9 mm | APEX MICROTECHNOLOGY INC | SSOP, SOP24,.56,40 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
MSK148
MS Kennedy Corporation
|
Check for Price | Obsolete | 15 mV | 27 V/us | 100 pA | 1 | OPERATIONAL AMPLIFIER | 50 V | -50 V | MOS | -75 V | 75 V | INDUSTRIAL | S-CDIP-P8 | Not Qualified | 106 dB | 85 °C | -40 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.9 | SQUARE | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 6.731 mm | 22.86 mm | 13.716 mm | MS KENNEDY CORP | DIP | POWER, HERMETIC SEALED, DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
HT1104OB
Honeywell Sensing and Control
|
Check for Price | Obsolete | 7 mV | 1.4 V/us | 40 nA | 6 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | MOS | -7.5 V | 7.5 V | MILITARY | 1400 | 100000 | Not Qualified | 95 dB | 225 °C | -55 °C | HONEYWELL SOLID STATE ELECTRONICS CENTER | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||
|
PA69EU
Cirrus Logic
|
Check for Price | Yes | Obsolete | 25 mV | 350 V/us | 200 pA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 50 V | -50 V | MOS | VOLTAGE-FEEDBACK | 200 pA | NO | YES | NO | -100 V | YES | 100 V/us | 100 V | AUTOMOTIVE | 1000 | 28200 | R-XSFM-T12 | Not Qualified | e3 | 118 dB | 125 °C | -40 °C | 12 | UNSPECIFIED | SIP12,.1TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | CIRRUS LOGIC INC | SFM | , SIP12,.1TB | 12 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
MSK103
MS Kennedy Corporation
|
Check for Price | No | No | Obsolete | 30 mV | 40 V/us | 100 pA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | NO | -175 V | NO | NO | 20 V/us | 175 V | INDUSTRIAL | 50100 | NO | R-CDIP-T18 | Not Qualified | 94 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.207 mm | 15.24 mm | 24.13 mm | MS KENNEDY CORP | DIP | DIP, DIP18,.6 | 18 | unknown | EAR99 | 8542.33.00.01 |